Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Joystick BL Paddle 30° Axes 1 Black 8-Pin SocketBL140A01BKBK0000
BL140A01BKBK0000 - Joystick BL Paddle 30° Axes 1 Black 8-Pin Socket, Apem
301-00-601
BL140A01BKBK0000

Joystick BL Paddle 30° Axes 1 Black 8-Pin Socket

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Paddle 
48.4 mm
1 
45 mm
70 °C

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Hall effect joystick and switch function
  • Sculpted ergonomic rubber grip
  • Life cycle: 10 million cycles

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United Kingdom - Mainland (GB)
Manufacturer Apem
Gross weight (incl. package) 41 Gram
Dimensions (incl. package) 59 x 43 x 27 MM
Customs number 8471.6000
UNSPSC (v5.03) 39121510