Business
Private
CHFExc. Vat
Miniature Contactor 3NO 24V 9A 4kWJ7KNA090124

J7KNA090124 - Miniature Contactor 3NO 24V 9A 4kW

136-24-103
J7KNA090124
Manufacturer:Omron Industrial Automation

Miniature Contactor 3NO 24V 9A 4kW

Image is for illustrative purposes only. Please refer to product description.

J7KNA090124 - Miniature Contactor 3NO 24V 9A 4kW

136-24-103
J7KNA090124
Manufacturer:Omron Industrial Automation

Product specifications
3NO 
1NC 
3 
7.5 
4 kW

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • For switching motors
  • AC or DC actuated versions
  • 3-pole designs with 1 auxiliary contact or 4-pole
  • Auxiliary contacts suitable for electronic equipment (DIN 19240)
  • Option for connecting auxiliary contacts
  • Connection type: screw terminal
  • Fastened with screws or on DIN rail

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Austria (AT)
Gross weight (incl. package) 153.8 Gram
Dimensions (incl. package) 60 x 50 x 45 MM
Customs number 8536.4930
UNSPSC (v5.03) 39121535
EAN 4536854850431