Miniature Circuit Breaker, C, 6A, 440V, IP20 / IP402CDS252001R0064
2CDS252001R0064 - Miniature Circuit Breaker, C, 6A, 440V, IP20 / IP40
303-11-468
2CDS252001R0064
7467706
Manufacturer:ABB
Image is for illustrative purposes only. Please refer to product description.
2CDS252001R0064 - Miniature Circuit Breaker, C, 6A, 440V, IP20 / IP40
303-11-468
2CDS252001R0064
7467706
Manufacturer:ABB
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Suitable for AC and DC
- UL current limiting
- Bus connection system
- UL, CSA, IEC, CE Certified
- DIN rail mounting
- Finger safe terminals
- Multi-function terminals
- All current System pro M compact®accessories can be combined easily with the new model line
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
540100
Additional information
Country of origin Germany (DE)
Manufacturer ABB
Gross weight (incl. package) 224 Gram
Dimensions (incl. package) 90 x 75 x 36 MM
Customs number 8536.2020
UNSPSC (v5.03) 39121617