Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Miniature Circuit Breaker, C, 40A, 400V, IP205SL4140-7
5SL4140-7 - Miniature Circuit Breaker, C, 40A, 400V, IP20, Siemens
301-37-419
5SL4140-7

Miniature Circuit Breaker, C, 40A, 400V, IP20

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
C 
10 kA
Clip Mount 
18 mm
III 
Series:5SL4
Standards Met:CECEBECIMQVDE

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Automatically switches off electrical circuits during abnormal network conditions
  • Miniature circuit breakers are ideal for use in new constructions
  • Ideal for use in small-scale industrial buildings that use miniature circuit breakers instead of fuses
  • Safer and easier to handle than fuses

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Romania (RO)
Manufacturer Siemens
Gross weight (incl. package) 162 Gram
Dimensions (incl. package) 93 x 21 x 83 MM
Customs number 8536.2020
UNSPSC (v5.03) 39121617
EAN 4001869440217