Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Miniature Circuit Breaker, 16A, 230V, 6kA, B5SY6016-6
5SY6016-6 - Miniature Circuit Breaker, 16A, 230V, 6kA, B, Siemens
301-37-654
5SY6016-6

No longer available. View product category

Miniature Circuit Breaker, 16A, 230V, 6kA, B

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
B 
6 kA
Clip Mount 
18 mm
2 
Series:SENTRON
Standards Met:CECCCIMQVDE

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Romania (RO)
Manufacturer Siemens
Gross weight (incl. package) 112 Gram
Dimensions (incl. package) 93 x 21 x 83 MM
Customs number 8536.2020
UNSPSC (v5.03) 39121617
EAN 4001869330525