1 min order
Mini Vibration Motor108100006
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Article Information
- Rated Voltage: 3.0 VDC
- Rated Speed: 12,000 @ 2,500rpm
- Rated Current: 90mA max
- Stall Current: 120mA max
Previous Article Number
313306
Additional information
Country of origin China (CN)
Manufacturer Seeed Studio
Gross weight (incl. package) 1.3 Gram
Dimensions (incl. package) 50 x 70 x 5 MM
Customs number 8473.3000
UNSPSC (v5.03) 32101628