Business
Private
CHFExc. Vat
Mini Connector Socket 6 Contacts, 5A, 250V, IP6709 0122 25 06

09 0122 25 06 - Mini Connector Socket 6 Contacts, 5A, 250V, IP67

144-75-281
09 0122 25 06
Manufacturer:Binder

Offer
Mini Connector Socket 6 Contacts, 5A, 250V, IP67

Image is for illustrative purposes only. Please refer to product description.

09 0122 25 06 - Mini Connector Socket 6 Contacts, 5A, 250V, IP67

144-75-281
09 0122 25 06
Manufacturer:Binder

Product specifications
Polyamide 
Silver 
Bronze 
Cable Mount 
Socket 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Robust metal design, high IP protection class
  • Internal strain relief with cable terminal
  • Mateable with Binder 423/425 series

Legislation and compliance

REACH Regulation
SVHC 7439-92-1 (Lead)|96-45-7 (Imidazolidin-2-Thion)

Additional information

Country of origin Germany (DE)
Manufacturer Binder
Gross weight (incl. package) 44 Gram
Dimensions (incl. package) 175 x 145 x 22 MM
Customs number 8536.6953
UNSPSC (v5.03) 39121402
EAN 5059045831709