Business
Private
CHFExc. Vat
Mini Connector Socket 12 Contacts, 2A, 42VDC, IP67 / IP68HR30-7P-12S(71)

HR30-7P-12S(71) - Mini Connector Socket 12 Contacts, 2A, 42VDC, IP67 / IP68

144-42-125
HR30-7P-12S(71)
Manufacturer:Hirose

Mini Connector Socket 12 Contacts, 2A, 42VDC, IP67 / IP68

Image is for illustrative purposes only. Please refer to product description.

HR30-7P-12S(71) - Mini Connector Socket 12 Contacts, 2A, 42VDC, IP67 / IP68

144-42-125
HR30-7P-12S(71)
Manufacturer:Hirose

Product specifications
Plastic 
Gold 
Cable Mount 
Plug 
Straight 

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Supplied with seal

Usage Note

  • Cable sockets can be coupled to coupling plugs with a floating connection

Family Information

  • Compact dimensions even when plugged
  • Corrosion-resistant plastic housing
  • Highly visible markings for quick and easy coupling
  • High plugging reliability thanks to multiple polarity lobes
  • Inner-lying strain relief

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Japan (JP)
Manufacturer Hirose
Gross weight (incl. package) 8 Gram
Dimensions (incl. package) 48 x 35 x 18 MM
Customs number 8536.6953
UNSPSC (v5.03) 39121402
EAN 5059043904603