Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Mini coaxial cable amplifier DVB-T/SAT 18 dB67237
67237 - Mini coaxial cable amplifier DVB-T/SAT 18 dB, Goobay
178-10-965
67237

No longer available. View product category

Mini coaxial cable amplifier DVB-T/SAT 18 dB

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
18 dB 
Frequency:5...2300 MHz
Connector:F-male / F-female
Power supply:5-18 V / 35 mA

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Goobay
Gross weight (incl. package) 20 Gram
Dimensions (incl. package) 47 x 12 x 12 MM
Customs number 8543.7000-999
UNSPSC (v5.03) 43171609
EAN 4040849672378