MINI-CIRCUITS 3-Phase Power Measurement DIN Rail Mount750-495
750-495 - MINI-CIRCUITS 3-Phase Power Measurement DIN Rail Mount
305-21-764
750-495
Manufacturer:Wago
Image is for illustrative purposes only. Please refer to product description.
750-495 - MINI-CIRCUITS 3-Phase Power Measurement DIN Rail Mount
305-21-764
750-495
Manufacturer:Wago
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Depth: 67.8 mm Length: 100 mm Maximum Operating Temperature: 55 °C Maximum Supply Voltage: 690 V ac Module Type: 750-495 Mount Type: DIN Rail Number of I/Os: 7 Product Type: Output Module Series: 750 Standards/Approvals: RoHS|SCIP Width: 24 mm
Previous Article Number
713458
Additional information
Country of origin Germany (DE)
Manufacturer Wago
Gross weight (incl. package) 110 Gram
Dimensions (incl. package) 104 x 74 x 32 MM
Customs number 8538.9040-999
UNSPSC (v5.03) 39121004
EAN 4050821548256
