MINI-CIRCUITS Fail-Safe 44 Channel Dig750-665/000-001
750-665/000-001 - MINI-CIRCUITS Fail-Safe 44 Channel Dig
305-21-784
750-665/000-001
Manufacturer:Wago
Image is for illustrative purposes only. Please refer to product description.
750-665/000-001 - MINI-CIRCUITS Fail-Safe 44 Channel Dig
305-21-784
750-665/000-001
Manufacturer:Wago
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Depth: 67.8 mm Input Type: Digital Length: 100 mm Maximum Operating Temperature: 55 °C Maximum Supply Voltage: 24 V Module Type: Digital I/O Module Mount Type: DIN Rail Number of I/Os: 4 Product Type: Digital I/O Module Series: 750 Standards/Approvals: RoHS|SCIP Width: 24 mm
Previous Article Number
713491
Additional information
Country of origin Germany (DE)
Manufacturer Wago
Gross weight (incl. package) 130 Gram
Dimensions (incl. package) 104 x 74 x 32 MM
Customs number 8537.1092-999
UNSPSC (v5.03) 26100000
EAN 4045454767952
