MINI-CIRCUITS 2-Channel Digital Input750-424
750-424 - MINI-CIRCUITS 2-Channel Digital Input
305-21-751
750-424
Manufacturer:Wago
New to us
Image is for illustrative purposes only. Please refer to product description.
750-424 - MINI-CIRCUITS 2-Channel Digital Input
305-21-751
750-424
Manufacturer:Wago
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Depth: 69.8 mm Input Type: Digital Length: 100 mm Maximum Operating Temperature: 55 °C Maximum Supply Voltage: 24 V Module Type: Digital I/O Module Mount Type: DIN Rail Number of I/Os: 2 Product Type: Input Module Series: 750 Standards/Approvals: SCIP|RoHS Width: 12 mm
Previous Article Number
713392
Additional information
Country of origin Germany (DE)
Manufacturer Wago
Gross weight (incl. package) 63 Gram
Dimensions (incl. package) 105 x 75 x 20 MM
Customs number 8537.1092-999
UNSPSC (v5.03) 26100000
EAN 4045454848026
