Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Milliohm Meter, 1mOhm ... 200OhmA-M210/14 MILLIOHMETER
A-M210/14 MILLIOHMETER - Milliohm Meter, 1mOhm ... 200Ohm, Rhopoint
176-52-407
A-M210/14 MILLIOHMETER

No longer available. View product category

Milliohm Meter, 1mOhm ... 200Ohm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
4 
Handheld 
1 mOhm
200 Ohm
5 mA
Kit Contents:Calibration CertificateCarrying CaseManualTest Lead

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Portable digital meter to measure low resistances over the range 0.001...200 Ohm
  • ±0.1 % max accuracy
  • Safe test current of max 5 mA
  • 4-wire measurement with Kelvin lead set
  • Automatic range selection and auto shut-off

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin United Kingdom - Mainland (GB)
Manufacturer Rhopoint
Gross weight (incl. package) 495 Gram
Dimensions (incl. package) 185 x 155 x 60 MM
Customs number 9030.3390
UNSPSC (v5.03) 41113631