1 min order
Milli-Ohmmeter, 50mOhm ... 5MOhmGOM-804
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
- High accuracy of 0.05% precision
- 1Amp test current, 1uOhm resolution
- Fast measurement of 60 readings per second
- Four wire resistance measurement
- Temperature compensation measurement function
- Delayed measurement
- 20 sets of panel setting memory
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
280499
Additional information
Country of origin Taiwan (TW)
Manufacturer GW Instek
Gross weight (incl. package) 4140 Gram
Dimensions (incl. package) 310 x 390 x 200 MM
Customs number 9030.3900
UNSPSC (v5.03) 41113631
EAN 4719692508898