1 min order
MicroSD Ultra Memory Card 256 GBSDSQUAR-256G-GN6MA
No longer available. View product category
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Notes
Usage Note
- <br/><B>SDHC (SD 2.0)</B>: SD standard for cards above 2 GB, must be supported by the device <br/><br/><B>SDXC (SD 3.0)</B>: SD standard for cards above 32 GB, exFAT file system, must be supported by the device
Family Information
Class rating for video on SD cards: conventional data and photos are written to the memory card in individual sequences with interruptions. This process allows the card's full write speed to be utilised. Videos on the other hand must be written with a sustained speed. This does not match the card's maximum speed. Speed classes have been introduced to make it easier to select the right card for camcorders:
- Class x: x stands for the number of MB/s of sustained write speed
- Class 4 = 4 MB/s of sustained write speed
- Class 10 = 10 MB/s of sustained write speed
- UHS = New Bus system for UHS compatible cards, UHS-I over 10 MB/s of sustained write speed
- High-definition (HD) camcorders require Class 4 or above
- The Class Rating is only required for filming videos
Article Information
Previous Article Number
306277
Additional information
Country of origin China (CN)
Manufacturer SanDisk
Gross weight (incl. package) 13 Gram
Dimensions (incl. package) 155 x 105 x 4 MM
Customs number 8523.5100-999
UNSPSC (v5.03) 43171904
EAN 619659161972