1 min order
MicroScanner2 Professional KitMS2-KIT
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Brochures
Product Information
Notes
Delivery Note
Includes MicroScanner2, Cable Verifier with main wiremap adapter, IntelliTone™ Pro 200 Probe, Remote Identifiers #2-7, patch cords (shielded RJ45, RJ11, coax), User CDs, batteries, deluxe Fluke Networks carry case, and CD-ROM with MicroScanner2 operating manual in GER/FRE/ITA/ENG
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- Indicates wiring, pair lengths, distances to fault location, cable codings and counter devices
- Wiring plan: Indicates type and location of faults (faulty wiring, reverse polarity, split pairs, short circuits, interruptions)
- Length measurement: Indicates distance to connection, interruption or short circuit
- Network Link Indicator: 10/100/1000 switch, analog telephone, short-circuit, end plug
- Digital tone testing: Is safe and effective in active networks
- PoE recognition: Excludes insufficient voltage as cause of problem
- Interface: Twisted pair: UTP, FTP, SSTP, modular bushing with 8 contacts for RJ-45 and RJ-11, coaxial: F-bushing for cable with 75 / 50 / 93 Ohm
- Cable tests: Length (460 m), wiring plan according to TIA-568A/B, coded end plug
- Ethernet port test: Indicated transmission speed of 802.3 Ethernet ports (10/100/1000)
Previous Article Number
914082
Paper catalogue
2016/17 p. 1765
Paper catalogue
2013/14 p. 1395
Additional information
Country of origin Malaysia (MY)
Manufacturer Fluke Networks
Gross weight (incl. package) 2000 Gram
Dimensions (incl. package) 425 x 190 x 175 MM
Customs number 9030.4000
UNSPSC (v5.03) 41113702
EAN 754082054375