Micropilot FMR43 Series Radar Level Sensor Level Sensor, Screw, ATEX-Rated 5m PolytetrafluoroethyleneFMR43-1374/0
FMR43-1374/0 - Micropilot FMR43 Series Radar Level Sensor Level Sensor, Screw, ATEX-Rated 5m Polytetrafluoroethylene
305-23-066
FMR43-1374/0
Manufacturer:Endress+Hauser
New to us
Image is for illustrative purposes only. Please refer to product description.
FMR43-1374/0 - Micropilot FMR43 Series Radar Level Sensor Level Sensor, Screw, ATEX-Rated 5m Polytetrafluoroethylene
305-23-066
FMR43-1374/0
Manufacturer:Endress+Hauser
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Cable Length: 5 m Device Type: Radar Level Sensor Hazardous Area Certification: ATEX Housing Material: Polytetrafluoroethylene Interface Type: HART Maximum Current: 500 mA Maximum DC Voltage: 30 V Maximum Operating Temperature: 150 °C Maximum Pressure: 20 bar Minimum Operating Temperature: -40 °C Mount Type: Screw Product Type: Level Sensor Series: Micropilot FMR43 Standards/Approvals: NAMUR NE 107|61010-1|DIN EN IEC 60770-1|DIN EN IEC 61298-3|EN 302372|FCC|IEC 62828-2|IEC/DIN EN|IEC/DIN EN 61000-4-5|IEC/DIN EN 61326-1|IEC/EN 61010-1|NAMUR NE 43
Previous Article Number
715171
Additional information
Country of origin Germany (DE)
Manufacturer Endress+Hauser
Gross weight (incl. package) 920 Gram
Dimensions (incl. package) 295 x 184 x 163 MM
Customs number 9031.8000
UNSPSC (v5.03) 41111938




