Price per piece

CHF  20.00

(inc. VAT)

CHF  18.57

(exc. VAT)
1 +
CHF  18.57
10 +
CHF  17.44
1 min order
Checkout

Downloads

Loading...

Product specifications

Arduino Leonardo with Headers
33 KB
2.5 KB
SRAM
Arduino Leonardo with Header Board
USB
7 V
12 V
68.6 mm
53.3 mm
20 g

Select attributes and click search to find other products that match your specification

| Print this page
Report an error

Product details

  • Family information

    • The Arduino Leonardo is a microcontroller board based on the ATmega32u4
    • 20 digital input/output pins (of which 7 can be used as PWM outputs)
    • 12 analogue inputs
    • 16 MHz ceramic resonator
    • microUSB connection
    • ICSP header
    • Reset button
  • Article information

    With headers

    Previous Article Number: 642948
    Paper catalogue: 2016/17 p. 82
  • Environmental information

    RoHS Under Review. Learn more
    REACH Regulation No SVHC
  • Additional information

    Country of origin Italy (IT)
    Manufacturer Arduino
    Gross weight (incl. package) 67.3 Gram
    Dimensions (incl. package) 80 x 60 x 37 MM
    Customs number 8542.9000
    UNSPSC (v5.03) 32101628
    EAN 7640152111143