Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat
Microcontroller board, DueA000062

A000062 - Microcontroller board, Due

110-38-918
A000062
Manufacturer:Arduino

Microcontroller board, Due

Image is for illustrative purposes only. Please refer to product description.

A000062 - Microcontroller board, Due

110-38-918
A000062
Manufacturer:Arduino

Product specifications
AT91SAM3xxx 
Arduino Due 
84 MHz
512 kB
96 kB

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • The Arduino Due is a microcontroller board based on the Atmel SAM3X8E ARM Cortex-M3 CPU (32-bit)
  • 54 digital input/output pins (of which 12 can be used as PWM outputs)
  • 12 analogue inputs
  • 84 MHz clock
  • 4 UARTs (hardware serial ports)
  • USB OTG capable connection
  • 2 DAC (digital to analogue)
  • 2 TWI
  • SPI header
  • JTAG header
  • Reset button
  • Erase button

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Italy (IT)
Manufacturer Arduino
Gross weight (incl. package) 62 Gram
Dimensions (incl. package) 120 x 61 x 26 MM
Customs number 8542.9000
UNSPSC (v5.03) 32101628
EAN 7640152111228