Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Micro Switch XG, 12A, 1CO, 1.5N, Short Flat LeverXGK2-88-J22Z1

XGK2-88-J22Z1 - Micro Switch XG, 12A, 1CO, 1.5N, Short Flat Lever, Saia

Distrelec Article Number: 110-34-211
Manufacturer Part Number: XGK2-88-J22Z1
Micro Switch XG, 12A, 1CO, 1.5N, Short Flat Lever

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1.5 N
Miniature 
IP40 
1CO 
Blade Terminal, 6.3 x 0.8 mm 
Standards Met:CSAUL Listed

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Robust design
  • According to DIN41635-A
  • Quiescent and switching points are measured from the middle of the lower mounting hole

Legislation and compliance

REACH RegulationNo SVHC

Additional information

Country of origin Switzerland (CH)
Manufacturer Saia
Gross weight (incl. package) 8 Gram
Dimensions (incl. package) 47 x 23 x 10 MM
Customs number 8536.5000-999
UNSPSC (v5.03) 39121506