Business
Private
CHFExc. Vat
Micro Switch, VX, 5A, 1CO, 0.25N, Pin PlungerVX-5-1C22

VX-5-1C22 - Micro Switch, VX, 5A, 1CO, 0.25N, Pin Plunger

301-71-295
VX-5-1C22
Manufacturer:Omron Electronic Components

Micro Switch, VX, 5A, 1CO, 0.25N, Pin Plunger

Image is for illustrative purposes only. Please refer to product description.

VX-5-1C22 - Micro Switch, VX, 5A, 1CO, 0.25N, Pin Plunger

301-71-295
VX-5-1C22
Manufacturer:Omron Electronic Components

Product specifications
5 A
Pin Plunger 
Quick Connect Terminal 
250 V
10.3 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Micro switch with specially constructed mechanism for very low operating force
  • Standard size with hole distance 22.2 mm
  • Connection with 4.8 mm flat pin or by soldering
  • Snap-action switch

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Japan (JP)
Gross weight (incl. package) 5.9 Gram
Dimensions (incl. package) 38 x 22 x 10 MM
Customs number 8536.5000-999
UNSPSC (v5.03) 39121506
EAN 5059039378319