Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Micro Switch 1045, 6A, 1CO, 2N, Flat Lever1045.5112
1045.5112 - Micro Switch 1045, 6A, 1CO, 2N, Flat Lever, Marquardt
300-91-618
1045.5112

No longer available. View product category

Micro Switch 1045, 6A, 1CO, 2N, Flat Lever

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
2 N
Subminiature 
IP67 
1CO 
Soldering Lugs 
Standards Met:UL ListedENEC

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Dust and water protected switching system according IP 67
  • Rating from low DC signal currents to ratings of 10 (3)A 250 VAC
  • Versions for high motor rating up to 6 (6) A 250 VAC
  • Versions with integrated mechanism for breaking contact weldings
  • IEC 60335 Chapter 30 approved for household appliances
  • More than 10 million switching cycles

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Tunisia (TN)
Manufacturer Marquardt
Gross weight (incl. package) 2 Gram
Dimensions (incl. package) 20 x 16 x 6 MM
Customs number 8536.5000-999
UNSPSC (v5.03) 39121506