Business
Private
CHFExc. Vat
Micro Switch, D3V, 16A, 1CO, 1.96N, Short Hinge LeverD3V-161-1C5

D3V-161-1C5 - Micro Switch, D3V, 16A, 1CO, 1.96N, Short Hinge Lever

135-72-930
D3V-161-1C5
Manufacturer:Omron Electronic Components

Micro Switch, D3V, 16A, 1CO, 1.96N, Short Hinge Lever

Image is for illustrative purposes only. Please refer to product description.

D3V-161-1C5 - Micro Switch, D3V, 16A, 1CO, 1.96N, Short Hinge Lever

135-72-930
D3V-161-1C5
Manufacturer:Omron Electronic Components

Product specifications
16 A
Short Hinge Lever 
Blade Terminal, 6.3 x 0.8 mm 
250 V
10.3 mm

Select attributes and click search to find other products that match your specification

Downloads
Datasheets
Product Information

Family Information

  • Micro switch, standard V3 size with self-cleaning contacts
  • High upper-temperature limit, 105 °C
  • Design without lever, with short or long lever and with short or long lever and roller
  • Snap-action switch

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Gross weight (incl. package) 8 Gram
Dimensions (incl. package) 40 x 25 x 10 MM
Customs number 8536.5000-999
UNSPSC (v5.03) 39121506
EAN 5059039389872