Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Micro Switch CSM305, 5A, 1CO, 0.25N, Long LeverCSM30531D
CSM30531D - Micro Switch CSM305, 5A, 1CO, 0.25N, Long Lever, Camdenboss
135-70-376
CSM30531D

Micro Switch CSM305, 5A, 1CO, 0.25N, Long Lever

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
0.25 N
Miniature 
1CO 
Quick Connect Terminal, 4.8 mm 
250 V
Standards Met:UL Listed

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Micro switch, standard V3 size
  • Design without lever, with short, long or wide lever and with long lever and roller

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Camdenboss
Gross weight (incl. package) 10.6 Gram
Dimensions (incl. package) 76 x 21 x 10 MM
Customs number 8536.5000-999
UNSPSC (v5.03) 39121506