Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Micro Switch SSG, 5A, 1CO, 1.5N, Hinge Roller LeverSSG-5L2H
SSG-5L2H - Micro Switch SSG, 5A, 1CO, 1.5N, Hinge Roller Lever, Omron Electronic Components
110-88-162
SSG-5L2H

Micro Switch SSG, 5A, 1CO, 1.5N, Hinge Roller Lever

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1.5 N
Subminiature 
IP40 
1CO 
Soldering Connection 
Standards Met:UL ListedCSAEN 61058-1TUV

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Subminiature Basic Switch Conforming to EN61058-1 (IEC601058-1), UL1054, and CSA C22.2 No.54
  • A wide operating temperature range of -25°C...+125°C is available for at high-temperature use
  • PCB terminal models are resistant to flux

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Japan (JP)
Gross weight (incl. package) 2.35 Gram
Dimensions (incl. package) 23 x 22 x 6 MM
Customs number 8536.5000-999
UNSPSC (v5.03) 39121506