Micro 850 Series PLC CPU Starter Kit, Digital Output, 14-Input, Analogue, Digital Input2080-LC50-STARTERPACKRS
2080-LC50-STARTERPACKRS - Micro 850 Series PLC CPU Starter Kit, Digital Output, 14-Input, Analogue, Digital Input
305-14-159
2080-LC50-STARTERPACKRS
Manufacturer:Allen-Bradley
New to us
Image is for illustrative purposes only. Please refer to product description.
2080-LC50-STARTERPACKRS - Micro 850 Series PLC CPU Starter Kit, Digital Output, 14-Input, Analogue, Digital Input
305-14-159
2080-LC50-STARTERPACKRS
Manufacturer:Allen-Bradley
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
Conforms
REACH Regulation No SVHC
Article Information
Communication Port Type: Ethernet|USB Display Included: Yes Input Type: Analogue|Digital Number of Inputs: 14 Output Type: Digital Product Type: PLC CPU Starter Kit Series: Micro 850 Standards/Approvals: No
Previous Article Number
709033
Additional information
Country of origin Singapore (SG)
Manufacturer Allen-Bradley
Gross weight (incl. package) 2064 Gram
Dimensions (incl. package) 312 x 260 x 90 MM
Customs number 8537.1091
UNSPSC (v5.03) 43171810
EAN 194033410186



