Business
Private
CHFExc. Vat
MG 130 Fume Extraction Kit 140m³/h 52dB 240VFT91000103N

FT91000103N - MG 130 Fume Extraction Kit 140m³/h 52dB 240V

301-78-319
FT91000103N
Manufacturer:Weller Filtration

MG 130 Fume Extraction Kit 140m³/h 52dB 240V

Image is for illustrative purposes only. Please refer to product description.

FT91000103N - MG 130 Fume Extraction Kit 140m³/h 52dB 240V

301-78-319
FT91000103N
Manufacturer:Weller Filtration

Product specifications
240 V
100 V
140 m³/h
52 dB
210 mm

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Includes: 2x ALFA funnel nozzle, 2x 0F10 flexible extraction arm, 130-2000-ESDN compact filter, 130-2010 fine dust filter F7

Family Information

Portable fume extraction unit for placement under or next to the bench-top, for up to 2 workplaces

  • Filter alarm to ensure timely filter change
  • 3 speed settings
  • Power: 100 W

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Hungary (HU)
Manufacturer Weller Filtration
Gross weight (incl. package) 19000 Gram
Dimensions (incl. package) 500 x 310 x 800 MM
Customs number 8421.3940
UNSPSC (v5.03) 23171507
EAN 4003019435166