Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Metered PDU with Current Metering / Monitoring 8x IEC 60320 C13 Socket - DE Type F (CEE 7/4) Plug83114
83114 - Metered PDU with Current Metering / Monitoring 8x IEC 60320 C13 Socket - DE Type F (CEE 7/4) Plug, GUDE
302-42-202
83114

Metered PDU with Current Metering / Monitoring 8x IEC 60320 C13 Socket - DE Type F (CEE 7/4) Plug

Image is for illustrative purposes only. Please refer to product description.

Product specifications
DE Type F (CEE 7/4) Plug 
IEC 60320 C13 Socket 
265 V
16 A
435 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Metering of energy, current, power factor, phase angle, frequency, voltage and active / apparent / reactive power
  • 2 energy meters per phase, one meter continuously, the other resettable
  • Illuminated two-line LCD display
  • IPv6-ready
  • HTTP/HTTPS, e-mail (SSL, STARTTLS), DHCP, Syslog
  • Radius and Modbus TCP protocol supported
  • Confi guration and control via Telnet

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer GUDE
Gross weight (incl. package) 1240 Gram
Dimensions (incl. package) 540 x 140 x 70 MM
Customs number 8536.2010
UNSPSC (v5.03) 39121031
EAN 4250493101579