Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Metered PDU with Current Metering / Monitoring, 16A, IEC 60320 C13 Socket / IEC 60320 C19 Socket831115
831115 - Metered PDU with Current Metering / Monitoring, 16A, IEC 60320 C13 Socket / IEC 60320 C19 Socket, GUDE
302-42-199
831115

Metered PDU with Current Metering / Monitoring, 16A, IEC 60320 C13 Socket / IEC 60320 C19 Socket

Image is for illustrative purposes only. Please refer to product description.

Product specifications
DE Type F (CEE 7/4) Plug 
IEC 60320 C13 Socket 
IEC 60320 C19 Socket 
265 V
16 A
950 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Metering of energy, current, power factor, phase angle, frequency, voltage and active / apparent / reactive power
  • 2 energy meters per phase, one meter continuously, the other resettable
  • Illuminated two-line LCD display
  • IPv6-ready
  • HTTP/HTTPS, e-mail (SSL, STARTTLS), DHCP, Syslog
  • Radius and Modbus TCP protocol supported
  • Confi guration and control via Telnet

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer GUDE
Gross weight (incl. package) 2100 Gram
Dimensions (incl. package) 1.070 x 70 x 140 MM
Customs number 8536.2010
UNSPSC (v5.03) 39121031
EAN 4250493100978