Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat
Metal Enclosure AX 300x760x760mm Sheet Steel Light Grey IP661073000

1073000 - Metal Enclosure AX 300x760x760mm Sheet Steel Light Grey IP66

302-38-506
1073000
2023925
Manufacturer:Rittal

Metal Enclosure AX 300x760x760mm Sheet Steel Light Grey IP66

Image is for illustrative purposes only. Please refer to product description.

1073000 - Metal Enclosure AX 300x760x760mm Sheet Steel Light Grey IP66

302-38-506
1073000
2023925
Manufacturer:Rittal

Product specifications
Sheet Steel 
Wall Mount 
IP66 
1 
12 
3R 
4 
300 mm

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Gland plates in enclosure base, mounting plate, perforated door strip, lock: 3 mm double-bit included in delivery

Family Information

The new compact enclosure AX (sheet steel) offers maximum data quality and consistency in engineering, and flexibility and safety in assembly and interior installation

Legislation and compliance

REACH Regulation No SVHC
This product's weight or dimensions may influence the delivery terms and conditions.

Additional information

Country of origin Germany (DE)
Manufacturer Rittal
Gross weight (incl. package) 44500 Gram
Dimensions (incl. package) 770 x 345 x 770 MM
Customs number 7326.9033
UNSPSC (v5.03) 31261502