1 min order
RAM Memory ValueRAM DDR3 1x 8GB DIMM 1600MHzKVR16N11/8
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
- Memory designed and tested specifically in line with industry standards
- For customers who know the exact technical specifications of the memory they need
- Kingston ValueRAM Memory is fully compliant with JEDEC specifications
- Each memory module is 100% tested
- Lifetime warranty (10 years in Germany and Austria)
- Technical customer service free of charge
Article Information
Kingston ValueRAM Memory - 8 GB - DIMM 240-pin - DDR3
- Each memory module is 100% tested
- Lifetime warranty (10 years in Germany and Austria)
- Technical customer service free of charge
Previous Article Number
680787
Additional information
Country of origin United States (US)
Manufacturer Kingston
Gross weight (incl. package) 23 Gram
Dimensions (incl. package) 45 x 8 x 160 MM
Customs number 8542.3200
UNSPSC (v5.03) 43172009
EAN 740617206937