Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Medical equipment tester 0751GT-0751 MED CH

GT-0751 MED CH - Medical equipment tester 0751, Beha-Amprobe

Distrelec Article Number: 176-65-413
Manufacturer Part Number: GT-0751 MED CH
Medical equipment tester 0751

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Medical Equipment Tester 
0.1 MOhm
20 MOhm
230 V
No 

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Scope of delivery: Safety test lead, test probe, crocodile clip, memory card, interface cable (USB) and operating instructions GER/FRE/ENG

Family Information

  • Protective conductor resistance measurement, insulation resistance measurement, equivalent leakage current, protective conductor and contact current measurement
  • Output measurement, consumer voltage, consumer current, output factor
  • Storage for approx. 50'000 device measurements
  • Menu-guided operation via touch screen
  • Clear display “Test OK/not OK” when test complete
  • Test lead compensation
  • Interface (USB) for transmitting the measured values to the PC
  • Memory card slot (MMC)
  • AMPROBE GT-0751: like GT-0701/0702, but also:
  • Equivalent equipment/patient leakage current: 0.02...15 mA
  • Device leakage current 0.02...10 mA
  • Working current from usage component (power supply at usage component) 0.02...15 mA (AC/DC)

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Slovakia (SK)
Manufacturer Beha-Amprobe
Gross weight (incl. package) 3000 Gram
Dimensions (incl. package) 1 x 1 x 1 MM
Customs number 9030.3390
UNSPSC (v5.03) 41113630