Skip to Header Skip to Main Content Skip to Footer
Ethernet Media Converters Ethernet media converters enable the connection of different types of network media that may not be compatible with each other, in situations where many different types of network cabling may be present. They work by taking the signal from one type of cabling and converting it so it can be transmitted via another type of cable, making them an invaluable tool in any network infrastructure.
Manufacturer
Product Status
Mounting Type
Width Min 22.6 mm 23 mm 25 mm 26 mm 28 mm 30 mm 31 mm 32 mm 34 mm 34.9 mm 35 mm 37 mm 39 mm 40 mm 42 mm 50 mm 51 mm 55 mm 56 mm 59 mm 64 mm 70 mm 72 mm 72.5 mm 73 mm 74 mm 75 mm 80 mm 82 mm 87 mm 88 mm 90 mm 93.5 mm 94 mm 95 mm 98 mm 104 mm 105 mm 111 mm 115 mm 120 mm 135 mm 140 mm 152 mm 154.6 mm 155 mm 170 mm Max 22.6 mm 23 mm 25 mm 26 mm 28 mm 30 mm 31 mm 32 mm 34 mm 34.9 mm 35 mm 37 mm 39 mm 40 mm 42 mm 50 mm 51 mm 55 mm 56 mm 59 mm 64 mm 70 mm 72 mm 72.5 mm 73 mm 74 mm 75 mm 80 mm 82 mm 87 mm 88 mm 90 mm 93.5 mm 94 mm 95 mm 98 mm 104 mm 105 mm 111 mm 115 mm 120 mm 135 mm 140 mm 152 mm 154.6 mm 155 mm 170 mm
Series Min 120111 ADAM-4541 ADAM-6541 DIS DMC EKI-2541 EKI-2741 EX FC FL MC FT-80X FTP GT-80X GTP IGT IGTP IGUP IMC2000 IMC-21 IMC-21A IMC-21GA IXT MC MC100 MMC MMC10G MMC200 MMC6000 Modicon N-Tron PC PSI-MOS SCALANCE X Sixnet SW TC EXTENDER TE TFC TI TUC UMC VC VF Max 120111 ADAM-4541 ADAM-6541 DIS DMC EKI-2541 EKI-2741 EX FC FL MC FT-80X FTP GT-80X GTP IGT IGTP IGUP IMC2000 IMC-21 IMC-21A IMC-21GA IXT MC MC100 MMC MMC10G MMC200 MMC6000 Modicon N-Tron PC PSI-MOS SCALANCE X Sixnet SW TC EXTENDER TE TFC TI TUC UMC VC VF
Connector A
Height Min 13 mm 16 mm 17 mm 20 mm 20.3 mm 21 mm 21.8 mm 22 mm 23 mm 24 mm 25 mm 25.4 mm 26 mm 26.3 mm 27 mm 30 mm 32 mm 33 mm 35 mm 40 mm 45 mm 49 mm 50 mm 56 mm 70 mm 74 mm 79 mm 95 mm 97 mm 99 mm 100 mm 102 mm 104 mm 106 mm 109 mm 110 mm 111 mm 112 mm 113 mm 114 mm 117 mm 125 mm 130 mm 135 mm 140 mm 150 mm Max 13 mm 16 mm 17 mm 20 mm 20.3 mm 21 mm 21.8 mm 22 mm 23 mm 24 mm 25 mm 25.4 mm 26 mm 26.3 mm 27 mm 30 mm 32 mm 33 mm 35 mm 40 mm 45 mm 49 mm 50 mm 56 mm 70 mm 74 mm 79 mm 95 mm 97 mm 99 mm 100 mm 102 mm 104 mm 106 mm 109 mm 110 mm 111 mm 112 mm 113 mm 114 mm 117 mm 125 mm 130 mm 135 mm 140 mm 150 mm
Connector B
Operating Temperature Max. Min 40 °C 45 °C 50 °C 55 °C 60 °C 65 °C 70 °C 75 °C 80 °C 85 °C Max 40 °C 45 °C 50 °C 55 °C 60 °C 65 °C 70 °C 75 °C 80 °C 85 °C
Depth Min 26 mm 27 mm 36 mm 44 mm 49 mm 56.4 mm 59 mm 60 mm 62 mm 63 mm 69 mm 70 mm 71 mm 73 mm 75 mm 76 mm 79 mm 80 mm 82 mm 83 mm 84 mm 84.5 mm 85 mm 86 mm 87 mm 87.8 mm 88 mm 91 mm 92 mm 92.1 mm 94 mm 95 mm 95.6 mm 96 mm 97 mm 99 mm 99.1 mm 100 mm 101.6 mm 102 mm 104 mm 105 mm 108 mm 115 mm 120 mm 122 mm 123 mm 124 mm 140 mm 142 mm 149 mm 150 mm 154 mm 155 mm 160 mm 163 mm 167 mm 169 mm 170 mm 260 mm Max 26 mm 27 mm 36 mm 44 mm 49 mm 56.4 mm 59 mm 60 mm 62 mm 63 mm 69 mm 70 mm 71 mm 73 mm 75 mm 76 mm 79 mm 80 mm 82 mm 83 mm 84 mm 84.5 mm 85 mm 86 mm 87 mm 87.8 mm 88 mm 91 mm 92 mm 92.1 mm 94 mm 95 mm 95.6 mm 96 mm 97 mm 99 mm 99.1 mm 100 mm 101.6 mm 102 mm 104 mm 105 mm 108 mm 115 mm 120 mm 122 mm 123 mm 124 mm 140 mm 142 mm 149 mm 150 mm 154 mm 155 mm 160 mm 163 mm 167 mm 169 mm 170 mm 260 mm
RJ45 Ports Min 1 2 4 5 Max 1 2 4 5
Operating Temperature Min. Min -40 °C -30 °C -25 °C -20 °C -10 °C -5 °C 0 °C Max -40 °C -30 °C -25 °C -20 °C -10 °C -5 °C 0 °C
Operating Voltage Max. - DC Min 5 V 7.5 V 9 V 12 V 24 V 30 V 32 V 48 V 50 V 52 V 54 V 55 V 56 V 60 V Max 5 V 7.5 V 9 V 12 V 24 V 30 V 32 V 48 V 50 V 52 V 54 V 55 V 56 V 60 V
Fibre Port Type
Fibre Ports Min 1 2 Max 1 2
Interface Type A
Interface Type B
Operating Voltage Min. - DC Min 4.5 V 5 V 7 V 8 V 9 V 10 V 12 V 18 V 24 V 48 V 52 V Max 4.5 V 5 V 7 V 8 V 9 V 10 V 12 V 18 V 24 V 48 V 52 V