1 min order
Media Converter, Ethernet - Fibre Multi-Mode / Fibre Single-Mode, Fibre Ports 1SFPIMC-21GA
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation
SVHC 10043-35-3 (Boric acid)|10141-05-6 (Cobalt(II) dinitrate)|101-77-9 (4,4'- Diaminodiphenylmethane (MDA))|1303-86-2 (Diboron trioxide)|1317-36-8 (Lead monoxide (lead oxide))|2451-62-9 (1,3,5-Tris(oxiran-2-ylmethyl)-1,3,5-triazinan-2,4,6-trion (TGIC))|25550-51-0, 19438-60-9, 48122-14-1, 57110-29-9 (Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride [3], Hexahydro-3-methylphthalic anhydride [4] [The individual isomers [2], [3] and [4] (including their cis- and trans- stereo isomeric forms) and all possible combinations of the isomers [1] are covered by this entry])
Article Information
- SFP slot for individual configuration with matching modules
- Standard temperature range: 0...+60°C
Previous Article Number
211798
Paper catalogue
2016/17 p. 1343
Additional information
Country of origin Taiwan (TW)
Manufacturer Moxa
Gross weight (incl. package) 305 Gram
Dimensions (incl. package) 215 x 155 x 75 MM
Customs number 8471.8000
UNSPSC (v5.03) 43172005