Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon

Linear Motion Slides

Comprising a stationary base unit and a moveable carriage, linear motion slides use a driving mechanism in order to operate. The carriage and base units are typically constructed from cast iron, steel or aluminium. Pneumatic or hydraulic cylinders, using gas or a liquid pressurised piston may be used to set the linear placement of the carriage. The result is a highly efficient piece of equipment that can reduce the problem of stick-slip.
  • Product Status
  • Thickness
  • Thickness
  • Weight
  • Rail Length
  • Rail Width
NO FILTERS SELECTEDRefine your results using the filters below
Order By
Close
Best match Manufacturer A-Z Manufacturer Z-A Price: Low to High Price: High to Low
Sort by
Change View
PRODUCT
STOCK
PRICE
New to us
Linear Motion Slide, 35.1 x 305mm
Linear Motion Slide, 35.1 x 305mm
Available to backorder

CHF 28.10

(excl. VAT)

Art.Nr.   303-81-376
MPN.   DZ0115-0030RS
Manufacturer:  Accuride
Linear Motion Track, 40mm x 1.2m
Linear Motion Track, 40mm x 1.2m
Available to backorder

CHF 30.28

(excl. VAT)

Art.Nr.   110-79-097
MPN.   DA0115-0120RC
Manufacturer:  Accuride
Linear Motion Friction Track, 22mm x 1m
Linear Motion Friction Track, 22mm x 1m
Available to backorder

CHF 98.00

(excl. VAT)

Art.Nr.   301-43-718
MPN.   DFG115-0100
Manufacturer:  Accuride
Linear Motion Guide, 47 x 70mm
Linear Motion Guide, 47 x 70mm
Available to backorder

CHF 63.20

(excl. VAT)

Art.Nr.   301-43-721
MPN.   DFG115-CASSMA
Manufacturer:  Accuride
Offer
Linear Motion Friction Track, 22mm x 2m
Linear Motion Friction Track, 22mm x 2m
Available to backorder

CHF 120.19

CHF 171.70

(excl. VAT)

Save 30 %

Art.Nr.   301-43-719
MPN.   DFG115-0200
Manufacturer:  Accuride
Linear Motion Track, 40mm x 2.4m
Linear Motion Track, 40mm x 2.4m
Available to backorder

CHF 43.88

(excl. VAT)

Art.Nr.   110-79-098
MPN.   DA0115-0240RC
Manufacturer:  Accuride
Linear Motion Guide, 47 x 70mm
Linear Motion Guide, 47 x 70mm
Available to backorder

CHF 47.90

(excl. VAT)

Art.Nr.   301-43-722
MPN.   DFG115-CASSNA
Manufacturer:  Accuride
Linear Motion Slide, 35.1mm x 610mm
Linear Motion Slide, 35.1mm x 610mm
Available to backorder

CHF 23.96

(excl. VAT)

Art.Nr.   302-57-185
MPN.   DZ0115-0060RS
Manufacturer:  Accuride
Linear Motion Slide, 35.1mm x 405mm
Linear Motion Slide, 35.1mm x 405mm
Available to backorder

CHF 21.84

(excl. VAT)

Art.Nr.   302-57-184
MPN.   DZ0115-0040RS
Manufacturer:  Accuride
( 0 Selected )CompareSelection to Top Clear All