Mascot Workwear 19590-449 Red Hi Vis Trouser Breathable 93 cm 93 cm, Polyester, Red19590-449-222L
19590-449-222L - Mascot Workwear 19590-449 Red Hi Vis Trouser Breathable 93 cm 93 cm, Polyester, Red
305-21-337
19590-449-222L
Manufacturer:Mascot Workwear
Image is for illustrative purposes only. Please refer to product description.
19590-449-222L - Mascot Workwear 19590-449 Red Hi Vis Trouser Breathable 93 cm 93 cm, Polyester, Red
305-21-337
19590-449-222L
Manufacturer:Mascot Workwear
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Article Information
Colour: Red Elasticated Waist: No Gender: Unisex Material: 100% Polyester Product Type: Hi Vis Trouser Resistance Features: Breathable Series: 19590-449 Size: 93 cm Standards/Approvals: No Waist Size: 93 cm
Previous Article Number
733733
Additional information
Country of origin Vietnam (VN)
Manufacturer Mascot Workwear
Gross weight (incl. package) 1380 Gram
Dimensions (incl. package) 410 x 377 x 32 MM
Customs number 6203.4300
UNSPSC (v5.03) 46181504
EAN 5711074870370
