Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat

Change of Payment Information for Distrelec Schweiz AG:

Please note we have changed our bank account as of 05/11/2025 and have sent out an email containing the new details. Please amend your records to make sure any future payments are made to our new bank account. If you have any questions, please don’t hesitate to contact our customer service team.

XP Power

AC-DC Power Supplies

XP Power offers the world's strongest range of AC to DC power supplies, with products ranging from 3 Watts to over 5000 Watts. Many of our power supplies are classed as 'the world's smallest' and are designed with a focus on low noise, high efficiency, reliability and are dual approved for ITE and medical applications.

DC-DC Power Supplies

From 2.4mW to 750 W, XP Power offer one of the widest ranges of DC-DC converters available in the industry today. Their converters offer the choice of regulated or unregulated, standard or high isolation, standard or extra wide input voltages and the product range can be used for ITE, medical and rail applications.

High Voltage DC-DC

XP Power offers an extensive selection of compact high-voltage DC-DC converters with high accuracy and low ripple, offering outputs up to 30W and 15kVDC.

External Power Supplies

External AC-DC power supplies meeting the latest energy efficiency standards address a wide variety of industrial and medical applications.

EMI Filters

Compact EMI filters ideal for industrial, medical and military applications.

AC-DC DIN Rail Power Supplies

XP Power offers a wide range of compact, cost-effective DIN-Rail products with power outputs ranging from 5W to 480W, designed for industrial and commercial applications.

Spotlights

Hide content
Sort by
Best match
New to us
1 +95.24
XP Power --------------------------------------
New to us
1 +191.94
XP Power --------------------------------------
New to us
1 +310.80
XP Power --------------------------------------
New to us
1 +830.00
XP Power 112 V2.5 A10.8 V13.2 VAdjustable30 W9 V36 VThrough HolePCB Pins90 %1 %100 mVOver Voltage Protection ...1.6 kV320000 h50.8 mm25.4 mm10.2 mm3 Years-----------------
New to us
1 +921.00
XP Power 215 V1 A--Fixed30 W9 V36 VThrough HolePCB Pins89 %1 %100 mVShort Circuit Protection ...1.6 kV320000 h25.4 mm50.8 mm10.2 mm3 Years-15 V-1 A---------------
New to us
1 +558.00
XP Power 15 V3 A4.5 V5.5 VAdjustable15 W18 V75 VThrough HolePCB Pins86 %-100 mVOver Current Protection ...1.6 kV560000 h25.4 mm25.4 mm9.9 mm3 Years-----------------
New to us
1 +256.00
XP Power 124 V250 mA--Fixed6 W9 V36 VThrough HolePCB Pins84 %-80 mVShort Circuit Protection ...1.5 kV800000 h20.3 mm31.7 mm10.4 mm3 Years--DIP--------------
New to us
1 +258.00
XP Power 112 V665 mA--Fixed8 W18 V36 VThrough HolePCB Pins85 %-75 mVShort Circuit Protection ...1.5 kV900000 h20.3 mm31.7 mm10.2 mm3 Years-----------------
New to us
1 +433.00
XP Power 15 V2.4 A--Fixed12 W18 V36 VThrough HolePCB Pins89 %-85 mVOver Current Protection ...1.6 kV1000000 h31.8 mm20.3 mm10.2 mm3 Years--DIP--------------
New to us
1 +526.00
XP Power 13.3 V700 mA--Fixed3 W4.5 V9 VThrough HolePCB Pins74 %-75 mVShort Circuit Protection1.6 kV1340000 h11.1 mm21.8 mm9.2 mm3 Years--SIP--------------
New to us
1 +417.00
XP Power 112 V250 mA--Fixed3 W9 V36 VThrough HolePCB Pins82 %-30 mVShort Circuit Protection1.6 kV1700000 h21.85 mm9.2 mm11.1 mm3 Years--SIP--------------
New to us
1 +143.20
XP Power 215 V33 mA--Fixed1 W21.6 V26.4 VThrough HolePCB Pins78 %-75 mV-1 kV1100000 h20.3 mm10.2 mm6.4 mm3 Years-15 V-33 mADIP--------------
New to us
1 +346.00
XP Power 19 V222 mA--Fixed2 W18 V36 VThrough HolePCB Pins80 %-80 mVShort Circuit Protection1 kV1610000 h21.9 mm9.2 mm11.1 mm3 Years--SIP--------------
New to us
1 +226.60
XP Power 212 V83.3 mA--Fixed2 W21.6 V26.4 VThrough HolePCB Pins81 %-150 mVShort Circuit Protection5.2 kV3300000 h19.5 mm7.2 mm10 mm3 Years-12 V83.3 mASIP-7--------------
New to us
1 +777.00
XP Power 13.3 V2.7 A3 V3.6 VAdjustable10 W9 V36 VThrough HolePCB Pins80 %-60 mVOver Current Protection ...1.5 kV500000 h23.8 mm13.7 mm10.3 mm3 Years--DIP-16--------------
New to us
1 +1’299.00
XP Power 115 V2.67 A13.5 V16.5 VAdjustable40 W9 V36 VThrough HolePCB Pins89 %-150 mVShort Circuit Protection ...1.5 kV320000 h25.4 mm50.8 mm11 mm3 Years-----------------
New to us
1 +362.00
XP Power 112 V1 A--Fixed12 W18 V36 VThrough HolePCB Pins90 %-85 mVShort Circuit Protection ...1.6 kV1000000 h20.3 mm31.7 mm10.2 mm3 Years-----------------
New to us
1 +433.00
XP Power 15 V400 mA--Fixed2 W18 V36 VThrough HolePCB Pins75 %-50 mVOver Voltage Protection ...1.5 kV2000000 h25.4 mm20.3 mm10 mm3 Years-----------------
New to us
1 +284.00
XP Power 124 V42 mA--Fixed1 W4.5 V9 VThrough HolePCB Pins80 %-50 mVShort Circuit Protection1.5 kV2800000 h17 mm7.6 mm11 mm3 Years--SIP--------------
New to us
1 +298.00
XP Power 112 V20.8 mA--Fixed250 mW10.8 V13.2 VThrough HolePCB Pins62 %-100 mV-1 kV1100000 h11.7 mm6 mm9.7 mm3 Years--SIP--------------
Offer
CHF 146.03 CHF 171.80 (Exc. Vat) Save 15%
1 +146.03
15%171.80
Show more
XP Power 148 V7.3 A43.2 V52.8 VAdjustable350 W36 V75 VThrough HolePCB Pins92 %-480 mVShort Circuit Protection ...1.5 kV658000 h61 mm57.9 mm13.2 mm3 Years-----------------
Offer
CHF 375.70 CHF 469.62 (Exc. Vat) Save 20%
1 +375.70
20%469.62
Show more
XP Power 1----Adjustable1 W11.5 V16 VThrough HolePCB Pins-0.1 %---2600000 h28.1 mm53.3 mm12.7 mm----5 kV200 uA------------
Offer
1 +6.63
10%7.37
Show more
XP Power 29 V55 mA--Fixed1 W10.8 V13.2 VThrough HolePCB Pins76 %-75 mV-1 kV1100000 h19.3 mm6.1 mm10.2 mm3 Years-9 V-55 mASIP--------------
Offer
1 +190.61
32%280.31
Show more
XP Power 124 V21 A--Adjustable500 W80 V264 V-Screw Terminal90 %1.5 %--4 kV216000 h177.8 mm101.6 mm41.9 mm3 Years-----24 V-20 °C70 °C---------
Offer
1 +7.47
10%8.30
Show more
XP Power ----------Blade Terminal------64.5 mm25.5 mm17.5 mm--------40 °C110 °CEMC Filter264 V3 A1.2 mH100 nF6.3 nF1 MOhm600 uAUL 94 V-2