Traco Power - Power
Medical / Healthcare
Railway
Industrial
Spotlights
Featured products
Showing 1 - 25 of 2.436 items
Best match
Filter by Category: Power
Product
Price
Availability
Manufacturer
Outputs
Output Voltage 1
Output Current 1
Output Voltage 2
Output Current 2
Output Type
Switching Frequency
Capacitive Load
Rated Power
Input Voltage Min.
Input Voltage Max.
Protection Type
Input EMI Filter
Efficiency
MTBF
Ripple & Noise (V)
Frame
Housing Material
Mounting Type
Termination Type
Operating Temperature Min.
Operating Temperature Max.
Length
Width
Height
Weight
Warranty
Output Voltage Nominal 1
Input Voltage Nominal
Series
Protection Rating
Depth
Package Type
Insulation Voltage
New to us CHF 89.23 (Exc. Vat) | Per piece CHF 89.23 | Traco Power | 2 | 12 V | 835 mA | -12 V | -835 mA | Adjustable | 300 kHz | 680 uF | 20 W | 9 V | 36 V | Over Voltage Protection ... | Yes | 81 % | 1900000 h | 100 mV | Enclosed | Steel | SMD | PCB Pins | -40 °C | 85 °C | 50.8 mm | 40.6 mm | 10.2 mm | 50 g | 3 Years | - | - | - | - | - | - | - | ||
New to us CHF 59.18 (Exc. Vat) | Per piece CHF 59.18 | Traco Power | 2 | 15 V | 400 mA | -15 V | -400 mA | - | 400 kHz | 470 uF | 12 W | 9 V | 36 V | Over Voltage Protection ... | Yes | 84 % | 700000 h | 50 mV | Enclosed | Steel | SMD | PCB Pins | -40 °C | 85 °C | 50.8 mm | 25.4 mm | 10.2 mm | 30 g | 3 Years | - | - | - | - | - | - | - | ||
New to us CHF 481.94 (Exc. Vat) | Per piece CHF 481.94 | Traco Power | 1 | 24 V | 24 A | - | - | Adjustable | - | - | 600 W | 93 V | 264 V | - | - | 90 % | 300000 h | 50 mV | - | - | - | Screw Terminal | -25 °C | 70 °C | - | 177.2 mm | 243 mm | - | - | 24 V | 100 ... 240 VAC | TIS | IP20 | 82.6 mm | - | - | ||
New to us CHF 339.37 (Exc. Vat) | Pack of 10 pieces CHF 339.37 | Traco Power | 2 | 15 V | 200 mA | -15 V | 200 mA | Fixed | - | - | 6 W | 36 V | 75 V | Over Voltage Protection ... | - | 85 % | 3942000 h | 75 mV | - | - | Through Hole | PCB Pins | - | - | 31.8 mm | 20.3 mm | 10.6 mm | - | 5 Years | - | - | - | - | - | DIP-24 | 5 kV | ||
New to us CHF 339.37 (Exc. Vat) | Pack of 10 pieces CHF 339.37 | Traco Power | 2 | 12 V | 250 mA | -12 V | 250 mA | Fixed | - | - | 6 W | 36 V | 75 V | Over Voltage Protection ... | - | 87 % | 3942000 h | 75 mV | - | - | Through Hole | PCB Pins | - | - | 31.8 mm | 20.3 mm | 10.6 mm | - | 5 Years | - | - | - | - | - | DIP-24 | 5 kV | ||
New to us CHF 322.56 (Exc. Vat) | Pack of 10 pieces CHF 322.56 | Traco Power | 1 | 15 V | 400 mA | - | - | Fixed | - | - | 6 W | 36 V | 75 V | Over Voltage Protection ... | - | 86 % | 3942000 h | 75 mV | - | - | Through Hole | PCB Pins | - | - | 31.8 mm | 20.3 mm | 10.6 mm | - | 5 Years | - | - | - | - | - | DIP-24 | 5 kV | ||
New to us CHF 322.56 (Exc. Vat) | Pack of 10 pieces CHF 322.56 | Traco Power | 1 | 12 V | 500 mA | - | - | Fixed | - | - | 6 W | 36 V | 75 V | Over Voltage Protection ... | - | 87 % | 3942000 h | 75 mV | - | - | Through Hole | PCB Pins | - | - | 31.8 mm | 20.3 mm | 10.6 mm | - | 5 Years | - | - | - | - | - | DIP-24 | 5 kV | ||
New to us CHF 322.56 (Exc. Vat) | Pack of 10 pieces CHF 322.56 | Traco Power | 1 | 5 V | 1.2 A | - | - | Fixed | - | - | 6 W | 36 V | 75 V | Over Voltage Protection ... | - | 84 % | 3942000 h | 50 mV | - | - | Through Hole | PCB Pins | - | - | 31.8 mm | 20.3 mm | 10.6 mm | - | 5 Years | - | - | - | - | - | DIP-24 | 5 kV | ||
New to us CHF 333.26 (Exc. Vat) | Pack of 10 pieces CHF 333.26 | Traco Power | 2 | 12 V | 250 mA | -12 V | 250 mA | Fixed | - | - | 6 W | 18 V | 36 V | Over Voltage Protection ... | - | 86 % | 3942000 h | 75 mV | - | - | Through Hole | PCB Pins | - | - | 31.8 mm | 20.3 mm | 10.6 mm | - | 5 Years | - | - | - | - | - | DIP-24 | 5 kV | ||
New to us CHF 333.26 (Exc. Vat) | Pack of 10 pieces CHF 333.26 | Traco Power | 2 | 5 V | 600 mA | -5 V | 600 mA | Fixed | - | - | 6 W | 18 V | 36 V | Over Voltage Protection ... | - | 84 % | 3942000 h | 50 mV | - | - | Through Hole | PCB Pins | - | - | 31.8 mm | 20.3 mm | 10.6 mm | - | 5 Years | - | - | - | - | - | DIP-24 | 5 kV | ||
New to us CHF 316.32 (Exc. Vat) | Pack of 10 pieces CHF 316.32 | Traco Power | 1 | 15 V | 400 mA | - | - | Fixed | - | - | 6 W | 18 V | 36 V | Over Voltage Protection ... | - | 87 % | 3942000 h | 75 mV | - | - | Through Hole | PCB Pins | - | - | 31.8 mm | 20.3 mm | 10.6 mm | - | 5 Years | - | - | - | - | - | DIP-24 | 5 kV | ||
New to us CHF 339.37 (Exc. Vat) | Pack of 10 pieces CHF 339.37 | Traco Power | 2 | 5 V | 600 mA | -5 V | 600 mA | Fixed | - | - | 6 W | 36 V | 75 V | Over Voltage Protection ... | - | 83 % | 3942000 h | 50 mV | - | - | Through Hole | PCB Pins | - | - | 31.8 mm | 20.3 mm | 10.6 mm | - | 5 Years | - | - | - | - | - | DIP-24 | 5 kV | ||
New to us CHF 333.26 (Exc. Vat) | Pack of 10 pieces CHF 333.26 | Traco Power | 2 | 15 V | 200 mA | -15 V | 200 mA | Fixed | - | - | 6 W | 18 V | 36 V | Over Voltage Protection ... | - | 86 % | 3942000 h | 75 mV | - | - | Through Hole | PCB Pins | - | - | 31.8 mm | 20.3 mm | 10.6 mm | - | 5 Years | - | - | - | - | - | DIP-24 | 5 kV | ||
New to us CHF 316.32 (Exc. Vat) | Pack of 10 pieces CHF 316.32 | Traco Power | 1 | 12 V | 500 mA | - | - | Fixed | - | - | 6 W | 18 V | 36 V | Over Voltage Protection ... | - | 87 % | 3942000 h | 75 mV | - | - | Through Hole | PCB Pins | - | - | 31.8 mm | 20.3 mm | 10.6 mm | - | 5 Years | - | - | - | - | - | DIP-24 | 5 kV | ||
New to us CHF 316.32 (Exc. Vat) | Pack of 10 pieces CHF 316.32 | Traco Power | 1 | 5 V | 1.2 A | - | - | Fixed | - | - | 6 W | 18 V | 36 V | Over Voltage Protection ... | - | 84 % | 3942000 h | 50 mV | - | - | Through Hole | PCB Pins | - | - | 31.8 mm | 20.3 mm | 10.6 mm | - | 5 Years | - | - | - | - | - | DIP-24 | 5 kV | ||
New to us CHF 333.26 (Exc. Vat) | Pack of 10 pieces CHF 333.26 | Traco Power | 2 | 15 V | 200 mA | -15 V | 200 mA | Fixed | - | - | 6 W | 9 V | 18 V | Over Voltage Protection ... | - | 86 % | 3942000 h | 75 mV | - | - | Through Hole | PCB Pins | - | - | 31.8 mm | 20.3 mm | 10.6 mm | - | 5 Years | - | - | - | - | - | DIP-24 | 5 kV | ||
New to us CHF 333.26 (Exc. Vat) | Pack of 10 pieces CHF 333.26 | Traco Power | 2 | 12 V | 250 mA | -12 V | 250 mA | Fixed | - | - | 6 W | 9 V | 18 V | Over Voltage Protection ... | - | 87 % | 3942000 h | 75 mV | - | - | Through Hole | PCB Pins | - | - | 31.8 mm | 20.3 mm | 10.6 mm | - | 5 Years | - | - | - | - | - | DIP-24 | 5 kV | ||
New to us CHF 333.26 (Exc. Vat) | Pack of 10 pieces CHF 333.26 | Traco Power | 2 | 5 V | 600 mA | -5 V | 600 mA | Fixed | - | - | 6 W | 9 V | 18 V | Over Voltage Protection ... | - | 83 % | 3942000 h | 50 mV | - | - | Through Hole | PCB Pins | - | - | 31.8 mm | 20.3 mm | 10.6 mm | - | 5 Years | - | - | - | - | - | DIP-24 | 5 kV | ||
New to us CHF 316.32 (Exc. Vat) | Pack of 10 pieces CHF 316.32 | Traco Power | 1 | 15 V | 400 mA | - | - | Fixed | - | - | 6 W | 9 V | 18 V | Over Voltage Protection ... | - | 86 % | 3942000 h | 75 mV | - | - | Through Hole | PCB Pins | - | - | 31.8 mm | 20.3 mm | 10.6 mm | - | 5 Years | - | - | - | - | - | DIP-24 | 5 kV | ||
New to us CHF 316.32 (Exc. Vat) | Pack of 10 pieces CHF 316.32 | Traco Power | 1 | 12 V | 500 mA | - | - | Fixed | - | - | 6 W | 9 V | 18 V | Over Voltage Protection ... | - | 87 % | 3942000 h | 75 mV | - | - | Through Hole | PCB Pins | - | - | 31.8 mm | 20.3 mm | 10.6 mm | - | 5 Years | - | - | - | - | - | DIP-24 | 5 kV | ||
New to us CHF 316.32 (Exc. Vat) | Pack of 10 pieces CHF 316.32 | Traco Power | 1 | 5 V | 1.2 A | - | - | Fixed | - | - | 6 W | 9 V | 18 V | Over Voltage Protection ... | - | 84 % | 3942000 h | 50 mV | - | - | Through Hole | PCB Pins | - | - | 31.8 mm | 20.3 mm | 10.6 mm | - | 5 Years | - | - | - | - | - | DIP-24 | 5 kV | ||
New to us CHF 432.36 (Exc. Vat) | Pack of 10 pieces CHF 432.36 | Traco Power | 2 | 15 V | 200 mA | -15 V | 200 mA | Fixed | - | - | 6 W | 9 V | 18 V | Over Voltage Protection ... | - | 88 % | 4700000 h | 40 mV | - | - | Through Hole | PCB Pins | - | - | 31.8 mm | 20.3 mm | 10.2 mm | - | - | - | - | - | - | - | DIP | 5 kV | ||
New to us CHF 377.01 (Exc. Vat) | Pack of 10 pieces CHF 377.01 | Traco Power | 1 | 5 V | 1.2 A | - | - | Fixed | - | - | 6 W | 36 V | 75 V | Overload Protection ... | - | 83 % | 4612000 h | 70 mV | - | - | Through Hole | PCB Pins | - | - | 32 mm | 20 mm | 12 mm | - | 3 Years | - | - | - | - | - | - | 7 kV | ||
New to us CHF 391.59 (Exc. Vat) | Pack of 10 pieces CHF 391.59 | Traco Power | 2 | 12 V | 250 mA | -12 V | 250 mA | Fixed | - | - | 6 W | 9 V | 18 V | Overload Protection ... | - | 87 % | 4612000 h | 70 mV | - | - | Through Hole | PCB Pins | - | - | 32 mm | 20 mm | 12 mm | - | 3 Years | - | - | - | - | - | - | 7 kV | ||
New to us CHF 372.38 (Exc. Vat) | Pack of 10 pieces CHF 372.38 | Traco Power | 2 | 12 V | 145 mA | -12 V | 145 mA | Fixed | - | - | 3.5 W | 4.5 V | 9 V | Overload Protection ... | - | 84 % | 5815000 h | 70 mV | - | - | Through Hole | PCB Pins | - | - | 32 mm | 20 mm | 12 mm | - | 3 Years | - | - | - | - | - | - | 7 kV |
Showing 1 - 25 of 2.436 items