RS PRO - Optical Sensors
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
New to us CHF 65.32 (Exc. Vat) | Per piece CHF 65.32 | RS PRO | Background Suppression Sensor | PNP | 350 mm | Red Light | 10 V | 30 V | Cable, 2 m | NC Contact ... | 200 mA | 500 us | IP67 | -25 °C | 55 °C | 20 mm | 32.5 mm | 11 mm | - | ||
New to us 304-26-196 9033936Photoelectric Sensor U-Shape PNP 300mm 1ms 30V 200mA Infrared LED / LED, Yellow Cable, 2 m IP60 CHF 93.47 (Exc. Vat) | Per piece CHF 93.47 | RS PRO | Forked Photoelectric Sensor ... | PNP | 300 mm | Infrared LED ... | 10 V | 30 V | Cable, 2 m | NO Contact ... | 200 mA | 1 ms | IP60 | -15 °C | 55 °C | 52 mm | 16 mm | 72 mm | - | ||
New to us 304-26-195 9033933Photoelectric Sensor U-Shape PNP 30mm 1ms 30V 200mA Infrared LED / LED, Yellow Cable, 2 m IP67 CHF 97.21 (Exc. Vat) | Per piece CHF 97.21 | RS PRO | Forked Photoelectric Sensor ... | PNP | 30 mm | Infrared LED ... | 10 V | 30 V | Cable, 2 m | NO Contact ... | 200 mA | 1 ms | IP67 | -15 °C | 55 °C | 52 mm | 16 mm | 72 mm | - | ||
New to us CHF 97.59 (Exc. Vat) | Per piece CHF 97.59 | RS PRO | Retro-Reflective Sensor | PNP | 6 m | LED | 10 V | 30 V | Cable, 2 m | Light / Dark ON | 100 mA | 0.6 ms | IP67 | -25 °C | 55 °C | 12 mm | 21 mm | 31.5 mm | - | ||
New to us 304-25-817 7295198Photoelectric Sensor with Dual Lens NPN 6m 0.6ms 30V 100mA LED Connector, M8, 4-Pin IP67 CHF 97.61 (Exc. Vat) | Per piece CHF 97.61 | RS PRO | Retro-Reflective Sensor | NPN | 6 m | LED | 10 V | 30 V | Connector, M8, 4-Pin | Light / Dark ON | 100 mA | 0.6 ms | IP67 | -25 °C | 55 °C | 12 mm | 21 mm | 31.5 mm | - | ||
New to us CHF 97.59 (Exc. Vat) | Per piece CHF 97.59 | RS PRO | Retro-Reflective Sensor | NPN | 6 m | LED | 10 V | 30 V | Cable, 2 m | Light / Dark ON | 100 mA | 0.6 ms | IP67 | -25 °C | 55 °C | 12 mm | 21 mm | 31.5 mm | - | ||
New to us 304-25-811 7295135Photoelectric Sensor NPN 1m 2.5ms 30V 100mA LED / Red Light Connector, M12, 4-Pin IP66 / IP67 CHF 106.73 (Exc. Vat) | Per piece CHF 106.73 | RS PRO | Photoelectric Proximity Sensor | NPN | 1 m | LED ... | 10 V | 30 V | Connector, M12, 4-Pin | Light / Dark ON | 100 mA | 2.5 ms | IP66 ... | -30 °C | 60 °C | 16 mm | 42 mm | 48.5 mm | 40 mm | ||
New to us CHF 90.49 (Exc. Vat) | Per piece CHF 90.49 | RS PRO | Retro-Reflective Sensor | NPN | 7 m | LED ... | 10 V | 30 V | Cable, 2 m | Light / Dark ON | 100 mA | 0.5 ms | IP67 | -25 °C | 55 °C | 18 mm | 18 mm | 63 mm | 50 mm | ||
New to us CHF 24.17 (Exc. Vat) | Per piece CHF 24.17 | RS PRO | Through-Beam Photoelectric Sensor | NPN | 20 m | Infrared LED | 10 V | 30 V | Cable, 2 m | NO Contact ... | 200 mA | 8.2 ms | IP67 | -15 °C | 55 °C | 18 mm | 18 mm | 53.5 mm | - | ||
CHF 71.60 (Exc. Vat) | Per piece CHF 71.60 | RS PRO | Through-Beam Sensor | PNP | 7 mm | Infrared LED | 10 V | 30 V | Cable, 2 m | NC Contact | 200 mA | - | IP67 | 0 °C | 60 °C | 15 mm | 70 mm | 37 mm | - | ||
CHF 97.21 (Exc. Vat) | Per piece CHF 97.21 | RS PRO | Through-Beam Sensor ... | NPN | 30 mm | Infrared LED | 10 V | 30 V | Cable, 2 m | NC Contact ... | 200 mA | 1 ms | IP60 | -15 °C | 55 °C | 16 mm | 72 mm | - | - | ||
304-04-823 7295167Photoelectric Sensor PNP 20m 2.5ms 30V 100mA Red LED Connector, M12, 4-Pin IP66 / IP67 / IP69K CHF 175.78 (Exc. Vat) | Per piece CHF 175.78 | RS PRO | Through-Beam Sensor | PNP | 20 m | Red LED | 10 V | 30 V | Connector, M12, 4-Pin | Light-ON / Dark-ON | 100 mA | 2.5 ms | IP66 ... | -30 °C | 60 °C | 16 mm | 42 mm | 48.5 mm | - | ||
CHF 84.10 (Exc. Vat) | Per piece CHF 84.10 | RS PRO | - | PNP | 300 mm | Red Light | 10 V | 30 V | Connector, M8, 3-Pin | NO Contact | 50 mA | 1 ms | IP67 | -20 °C | 55 °C | 8.4 mm | 27 mm | 15.2 mm | - | ||
CHF 84.10 (Exc. Vat) | Per piece CHF 84.10 | RS PRO | Photoelectric Laser Sensor | NPN | 600 mm | Infrared Laser | 10 V | 30 V | Cable, 2 m | NO Contact ... | 100 mA | 100 ms | IP67 | -20 °C | 55 °C | 12 mm | 32.5 mm | 20 mm | 5 mm | ||
CHF 53.60 (Exc. Vat) | Per piece CHF 53.60 | RS PRO | Diffuse Reflective Sensor | PNP | 400 mm | Infrared LED | 10 V | 30 V | Connector, M12 | NO Contact ... | 200 mA | 8.2 ms | IP67 | -15 °C | 55 °C | 18 mm | 68 mm | 18 mm | - | ||
CHF 47.02 (Exc. Vat) | Per piece CHF 47.02 | RS PRO | Retro-Reflective Sensor | NPN | 3 m | Red LED | 10 V | 30 V | Cable, 2 m | NC Contact ... | 200 mA | 500 us | IP67 | -25 °C | 55 °C | 18 mm | 42 mm | 18 mm | - | ||
CHF 46.78 (Exc. Vat) | Per piece CHF 46.78 | RS PRO | Diffuse Reflective Sensor | NPN | 100 mm | Infrared | 10 V | 30 V | Cable, 2 m | NC Contact ... | 200 mA | 1 ms | IP67 | -25 °C | 55 °C | 20 mm | 32.5 mm | 11 mm | - | ||
CHF 108.47 (Exc. Vat) | Per piece CHF 108.47 | RS PRO | Diffuse Reflective Sensor | NPN ... | 100 mm | Infrared | 10 V | 30 V | Connector, M12 | Light / Dark ON | 100 mA | - | IP67 | -25 °C | 70 °C | 12 mm | 12 mm | 66 mm | - | ||
CHF 119.80 (Exc. Vat) | Per piece CHF 119.80 | RS PRO | Retro-Reflective Sensor | PNP | 4 m | Infrared | 10 V | 30 V | Connector, M12 | - | 100 mA | 6 ms | IP67 | -25 °C | 70 °C | - | - | - | - | ||
CHF 136.18 (Exc. Vat) | Per piece CHF 136.18 | RS PRO | Diffuse Reflective Sensor | PNP | 200 mm | Infrared | 10 V | 30 V | Connector, M12 | - | 100 mA | 6 ms | IP67 | -25 °C | 70 °C | - | - | - | - | ||
CHF 71.60 (Exc. Vat) | Per piece CHF 71.60 | RS PRO | Through-Beam Sensor | PNP | 7 mm | Infrared LED | 10 V | 30 V | Cable, 2 m | NO Contact | 200 mA | - | IP67 | 0 °C | 60 °C | 15 mm | 70 mm | 37 mm | - | ||
CHF 56.23 (Exc. Vat) | Per piece CHF 56.23 | RS PRO | - | PNP | 10 mm | - | 10 V | 30 V | Screw | NO Contact | 200 mA | - | IP67 | -25 °C | 75 °C | 30 mm | 71 mm | 30 mm | - | ||
New to us 304-99-726 7295145Retroreflective Photoelectric Sensor, Block Sensor, 150 mm → 10 m Detection Range 2.5ms CHF 95.55 (Exc. Vat) | Per piece CHF 95.55 | RS PRO | - | - | - | - | - | - | - | - | - | 2.5 ms | - | - | - | - | - | - | - | ||
New to us CHF 19.06 (Exc. Vat) | Per piece CHF 19.06 | RS PRO | - | - | - | - | - | - | - | - | - | 1 ms | - | - | - | - | - | - | - | ||
New to us CHF 18.77 (Exc. Vat) | Per piece CHF 18.77 | RS PRO | - | - | - | - | - | - | - | - | - | 1 ms | - | - | - | - | - | - | - |