RS PRO - Sensors
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
CHF 97.21 (Exc. Vat) | Per piece CHF 97.21 | RS PRO | Through-Beam Sensor ... | NPN | 30 mm | Infrared LED | 10 V | 30 V | Cable, 2 m | NC Contact ... | 200 mA | 1 ms | IP60 | -15 °C | 55 °C | 16 mm | 72 mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
CHF 44.94 (Exc. Vat) | Per piece CHF 44.94 | RS PRO | - | - | 8 mm | - | - | - | Cable, 2 m | - | - | - | IP67 | -10 °C | 55 °C | - | - | PNP ... | 200 mA | 30 V | 10 V | 50 Hz | 60 Hz | Non Flush Mount | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
304-04-823 7295167Photoelectric Sensor PNP 20m 2.5ms 30V 100mA IP66 / IP67 / IP69K Connector, M12, 4-Pin CHF 175.78 (Exc. Vat) | Per piece CHF 175.78 | RS PRO | Through-Beam Sensor | PNP | 20 m | Red LED | 10 V | 30 V | Connector, M12, 4-Pin | Light-ON / Dark-ON | 100 mA | 2.5 ms | IP66 ... | -30 °C | 60 °C | 16 mm | 42 mm | - | - | - | - | - | - | - | 48.5 mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
CHF 48.72 (Exc. Vat) | Per piece CHF 48.72 | RS PRO | Reed Sensor | - | - | - | 3 V | 250 V | Wire Lead, 2.5 mm | - | - | - | IP65 | -20 °C | 85 °C | - | - | - | - | - | - | - | - | Flush Mount | - | NO | 15 W | 500 mA | 500 mA | 100 mOhm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
304-04-572 2348862Float Switch Make Contact (NO) 50W 700mA 300 VAC / 350 VDC 88mm Polyphenylene Sulfide (PPS) Cable, 500 mm CHF 18.96 (Exc. Vat) | Per piece CHF 18.96 | RS PRO | - | - | - | - | - | - | Cable, 500 mm | - | - | - | - | -10 °C | 80 °C | - | 88 mm | - | - | - | - | - | - | - | - | - | - | 500 mA | 700 mA | - | Float Switch | Make Contact (NO) | 300 VAC ... | 50 W | Polyphenylene Sulfide (PPS) | 17.5 mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
304-04-443 2066155Inductive Sensor PNP, Make Contact (NO) 2kHz 30V 10mA 4mm Connector, M12, 4-Pin IP67 CHF 32.36 (Exc. Vat) | Per piece CHF 32.36 | RS PRO | - | - | 4 mm | - | 10 V | 30 V | Connector, M12, 4-Pin | - | 200 mA | - | IP67 | -25 °C | 75 °C | 12 mm | 46 mm | - | - | - | - | - | - | Flush Mount | 12 mm | - | - | - | - | - | - | - | - | - | Brass Nickel Plated | - | PNP, Make Contact (NO) | 2 % | 2 kHz | 10 mA | M12 | - | - | - | - | - | - | - | - | - | - | - | ||
CHF 77.47 (Exc. Vat) | Per piece CHF 77.47 | RS PRO | - | - | 4 mm | - | 10 V | 30 V | Cable, 2 m | - | 150 mA | - | IP68 | -30 °C | 85 °C | 8 mm | 42 mm | - | - | - | - | - | - | Non Flush Mount | 8 mm | - | - | - | - | - | - | - | - | - | Stainless Steel | - | PNP, Make Contact (NO) | 2 % | 2 kHz | 15 mA | M8 | - | - | - | - | - | - | - | - | - | - | - | ||
CHF 96.89 (Exc. Vat) | Per piece CHF 96.89 | RS PRO | - | - | 2 mm | - | - | - | Cable, 2 m | - | - | - | IP67 | -25 °C | 70 °C | - | - | NPN ... | 200 mA | 30 V | 10 V | - | 50 Hz | Flush Mount | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
304-04-042 1748411Float Switch Internal NC / NO 25VA 600mA 240 VAC / 120 VDC 88mm Polyamide Cable, 1 m CHF 19.82 (Exc. Vat) | Per piece CHF 19.82 | RS PRO | - | - | - | - | - | - | Cable, 1 m | - | - | - | - | -20 °C | 75 °C | - | 88 mm | - | 600 mA | - | - | - | - | - | - | - | - | 600 mA | 600 mA | - | Float Switch | NC / NO | 240 VAC ... | 25 VA | Polyamide | 18 mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
CHF 25.01 (Exc. Vat) | Per piece CHF 25.01 | RS PRO | - | - | - | - | - | - | - | - | - | - | IP20 | -5 °C | 55 °C | - | - | - | - | - | - | - | - | Bus Bar Mount | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 5 A | 40 A | 50 Hz | 60 Hz | LCTM 74/W | - | - | - | - | - | - | ||
CHF 37.92 (Exc. Vat) | Per piece CHF 37.92 | RS PRO | - | - | - | - | - | - | - | - | - | - | IP20 | -5 °C | 55 °C | - | - | - | - | - | - | - | - | Bus Bar Mount | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 5 A | 150 A | 50 Hz | 60 Hz | - | - | - | - | - | - | - | ||
CHF 91.08 (Exc. Vat) | Per piece CHF 91.08 | RS PRO | - | - | - | - | - | - | - | - | - | - | IP20 | -5 °C | 55 °C | - | - | - | - | - | - | - | - | Bus Bar Mount | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 5 A | 2 kA | 50 Hz | 60 Hz | LCTB 100/130V | - | - | - | - | - | - | ||
CHF 50.23 (Exc. Vat) | Per piece CHF 50.23 | RS PRO | - | - | 8 mm | - | 10 V | 30 V | Cable, 2 m | - | 200 mA | - | IP67 | -25 °C | 75 °C | 18 mm | 48 mm | - | - | - | - | - | - | Non Flush Mount | 18 mm | - | - | - | - | - | - | - | - | - | Nickel Plated Brass | - | PNP ... | - | 1 kHz | - | M18 | - | - | - | - | - | - | - | - | - | - | - | ||
CHF 50.23 (Exc. Vat) | Per piece CHF 50.23 | RS PRO | - | - | 8 mm | - | 10 V | 30 V | Cable, 2 m | - | 200 mA | - | IP67 | -25 °C | 75 °C | 18 mm | 48 mm | - | - | - | - | - | - | Non Flush Mount | 18 mm | - | - | - | - | - | - | - | - | - | Nickel Plated Brass | - | NPN ... | - | 1 kHz | - | M18 | - | - | - | - | - | - | - | - | - | - | - | ||
CHF 45.27 (Exc. Vat) | Per piece CHF 45.27 | RS PRO | - | - | 4 mm | - | 10 V | 30 V | Cable, 2 m | - | 200 mA | - | IP67 | -25 °C | 75 °C | 12 mm | 44 mm | - | - | - | - | - | - | Non Flush Mount | 12 mm | - | - | - | - | - | - | - | - | - | Nickel Plated Brass | - | PNP ... | - | 2 kHz | - | M12 | - | - | - | - | - | - | - | - | - | - | - | ||
304-25-697 7018238Inductive Sensor NPN / Make Contact (NO) 2kHz 30V 10mA 2mm Connector, M12, 4-Pin IP67 CHF 30.66 (Exc. Vat) | Per piece CHF 30.66 | RS PRO | - | - | 2 mm | - | 10 V | 30 V | Connector, M12, 4-Pin | - | 200 mA | - | IP67 | -25 °C | 75 °C | 12 mm | 65 mm | - | - | - | - | - | - | Flush Mount | 12 mm | - | - | - | - | - | - | - | - | - | Nickel Plated Brass | - | NPN ... | 2 % | 2 kHz | 10 mA | M12 | - | - | - | - | - | - | - | - | - | - | - | ||
CHF 59.60 (Exc. Vat) | Per piece CHF 59.60 | RS PRO | - | - | 10 mm | - | 10 V | 30 V | Cable, 2 m | - | 200 mA | - | IP67 | -25 °C | 75 °C | 30 mm | 51 mm | - | - | - | - | - | - | Flush Mount | 30 mm | - | - | - | - | - | - | - | - | - | Nickel Plated Brass | - | NPN ... | - | 500 Hz | - | M30 | - | - | - | - | - | - | - | - | - | - | - | ||
CHF 59.60 (Exc. Vat) | Per piece CHF 59.60 | RS PRO | - | - | 10 mm | - | 10 V | 30 V | Cable, 2 m | - | 200 mA | - | IP67 | -25 °C | 75 °C | 30 mm | 51 mm | - | - | - | - | - | - | Flush Mount | 30 mm | - | - | - | - | - | - | - | - | - | Nickel Plated Brass | - | PNP ... | - | 500 Hz | - | M30 | - | - | - | - | - | - | - | - | - | - | - | ||
CHF 46.06 (Exc. Vat) | Per piece CHF 46.06 | RS PRO | - | - | 2 mm | - | 10 V | 30 V | Connector, M12, 4-Pin | - | 200 mA | - | IP67 | -25 °C | 75 °C | 18 mm | 48 mm | - | - | - | - | - | - | Flush Mount | 18 mm | - | - | - | - | - | - | - | - | - | Nickel Plated Brass | - | PNP ... | - | 1 kHz | - | M18 | - | - | - | - | - | - | - | - | - | - | - | ||
304-25-475 208257Inductive Sensor PNP / Make Contact (NO) 2kHz 30V 15mA 8mm Connector, M12, 4-Pin IP68 CHF 122.09 (Exc. Vat) | Per piece CHF 122.09 | RS PRO | - | - | 8 mm | - | 10 V | 30 V | Connector, M12, 4-Pin | - | 200 mA | - | IP68 | -30 °C | 85 °C | 12 mm | 52 mm | - | - | - | - | - | - | Non Flush Mount | 12 mm | - | - | - | - | - | - | - | - | - | Metal | - | PNP ... | 2 % | 2 kHz | 15 mA | M12 | - | - | - | - | - | - | - | - | - | - | - | ||
CHF 85.69 (Exc. Vat) | Per piece CHF 85.69 | RS PRO | - | - | 5 mm | - | 10 V | 30 V | Cable, 2 m | - | 200 mA | - | IP68 | -30 °C | 85 °C | 18 mm | 50 mm | - | - | - | - | - | - | Flush Mount | 18 mm | - | - | - | - | - | - | - | - | - | Metal | - | PNP ... | 2 % | 2.5 kHz | 15 mA | M18 | - | - | - | - | - | - | - | - | - | - | - | ||
CHF 74.85 (Exc. Vat) | Per piece CHF 74.85 | RS PRO | - | - | 8 mm | - | 10 V | 30 V | Cable, 2 m | - | 200 mA | - | IP68 | -30 °C | 85 °C | 12 mm | 50 mm | - | - | - | - | - | - | Non Flush Mount | 12 mm | - | - | - | - | - | - | - | - | - | Metal | - | PNP ... | 2 % | 2 kHz | 15 mA | M12 | - | - | - | - | - | - | - | - | - | - | - | ||
304-25-461 2066150Inductive Sensor PNP / Make Contact (NO) 4kHz 30V 10mA 2mm Connector, M12, 4-Pin IP67 CHF 36.92 (Exc. Vat) | Per piece CHF 36.92 | RS PRO | - | - | 2 mm | - | 10 V | 30 V | Connector, M12, 4-Pin | - | 200 mA | - | IP67 | -25 °C | 75 °C | 8 mm | 52 mm | - | - | - | - | - | - | Flush Mount | 8 mm | - | - | - | - | - | - | - | - | - | Nickel Plated Brass | - | PNP ... | 2 % | 4 kHz | 10 mA | M8 | - | - | - | - | - | - | - | - | - | - | - | ||
CHF 54.73 (Exc. Vat) | Per piece CHF 54.73 | RS PRO | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -50 °C | 250 °C | Type K | Stainless Steel | 2 m | M8 | ||
CHF 42.86 (Exc. Vat) | Per piece CHF 42.86 | RS PRO | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -50 °C | 1200 °C | Type K | Stainless Steel | 150 mm | - |