RS PRO - Level Sensors
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
New to us CHF 18.68 (Exc. Vat) | Per piece CHF 18.68 | RS PRO | Float Switch | NC / NO | 240 VAC ... | 600 mA | 600 mA | 25 VA | Connector, M12 | Polyamide | -20 °C | 75 °C | 21.5 mm | 75 mm | - | - | - | ||
New to us 304-04-043 1748413Float Switch Vertical NC / NO 25VA 600mA 240 VAC / 120 VDC 66mm Polyamide Cable, 1 m CHF 20.39 (Exc. Vat) | Per piece CHF 20.39 | RS PRO | Float Switch | NC / NO | 240 VAC ... | 600 mA | 600 mA | 25 VA | Cable, 1 m | Polyamide | -20 °C | 75 °C | 27 mm | 66 mm | 600 mA | - | - | ||
New to us CHF 59.70 (Exc. Vat) | Per piece CHF 59.70 | RS PRO | Float Switch | Make Contact (NO) | - | 1.5 A | - | - | Cable | Stainless Steel | -40 °C | 125 °C | - | - | 500 mA | 250 V | - | ||
New to us 304-71-284 7621036Float Switch 250V Make Contact (NO) / Break Contact (NC) 46.5mm Stainless Steel Cable CHF 51.70 (Exc. Vat) | Per piece CHF 51.70 | RS PRO | Float Switch | Make Contact (NO) ... | - | - | - | - | Cable | Stainless Steel | -40 °C | 125 °C | 28 mm | 46.5 mm | 1.5 A | 250 V | - | ||
New to us 304-04-170 1919513Float Switch Internal NC / NO 25VA 600mA 240 VAC / 120 VDC 127mm Stainless Steel Cable, 1 m CHF 208.31 (Exc. Vat) | Per piece CHF 208.31 | RS PRO | Float Switch | NC / NO | 240 VAC ... | 600 mA | 600 mA | 25 VA | Cable, 1 m | Stainless Steel | - | 120 °C | 28 mm | 127 mm | - | - | - | ||
New to us 304-04-165 1919495Float Switch External NC / NO 25VA 600mA 240 VAC / 120 VDC 43mm Polyamide Cable, 1 m CHF 19.45 (Exc. Vat) | Per piece CHF 19.45 | RS PRO | Float Switch | NC / NO | 240 VAC ... | 600 mA | 600 mA | 25 VA | Cable, 1 m | Polyamide | -20 °C | 75 °C | 21.5 mm | 43 mm | - | - | - | ||
New to us 304-04-164 1919473Float Switch Horizontal 25VA 600mA 240 VAC / 120 VDC 88mm Polyphenylene Sulfide (PPS) Cable, 1 m CHF 22.56 (Exc. Vat) | Per piece CHF 22.56 | RS PRO | Float Switch | - | 240 VAC ... | 600 mA | 600 mA | 25 VA | Cable, 1 m | Polyphenylene Sulfide (PPS) | -10 °C | 85 °C | - | 88 mm | - | - | - | ||
304-04-042 1748411Float Switch Internal NC / NO 25VA 600mA 240 VAC / 120 VDC 88mm Polyamide Cable, 1 m CHF 19.82 (Exc. Vat) | Per piece CHF 19.82 | RS PRO | Float Switch | NC / NO | 240 VAC ... | 600 mA | 600 mA | 25 VA | Cable, 1 m | Polyamide | -20 °C | 75 °C | 18 mm | 88 mm | 600 mA | - | - | ||
303-94-951 1919516Float Switch Internal NC / NO 25VA 250 VAC / 120 VDC 327mm Stainless Steel Cable, 1 m CHF 215.15 (Exc. Vat) | Per piece CHF 215.15 | RS PRO | Float Switch | NC / NO | 250 VAC ... | 600 mA | - | 25 VA | Cable, 1 m | Stainless Steel | - | 120 °C | 28 mm | 327 mm | - | - | - | ||
303-94-899 1748429Float Switch External 50VA 300 VAC / 300 VDC 67mm Stainless Steel Cable, 1 m / Plug CHF 105.99 (Exc. Vat) | Per piece CHF 105.99 | RS PRO | Float Switch | - | 300 VAC ... | 500 mA | - | 50 VA | Cable, 1 m ... | Stainless Steel | - | 120 °C | 17 mm | 67 mm | - | - | - | ||
304-18-345 1919515Float Switch Make Contact (NO) / Break Contact (NC) 25VA 600mA 250 VAC / 120 VDC 27mm Stainless Steel Cable, 1 m CHF 241.20 (Exc. Vat) | Per piece CHF 241.20 | RS PRO | Float Switch | Make Contact (NO) ... | 250 VAC ... | 600 mA | 600 mA | 25 VA | Cable, 1 m | Stainless Steel | 0 °C | 120 °C | 28 mm | 27 mm | - | - | - | ||
304-18-344 1919497Float Switch Make Contact (NO) / Break Contact (NC) 25VA 600mA 240 VAC / 120 VDC 43mm Polypropylene (PP) Cable, 1 m CHF 24.40 (Exc. Vat) | Per piece CHF 24.40 | RS PRO | Float Switch | Make Contact (NO) ... | 240 VAC ... | 600 mA | 600 mA | 25 VA | Cable, 1 m | Polypropylene (PP) | -20 °C | 100 °C | 21.5 mm | 43 mm | - | - | - | ||
CHF 42.50 (Exc. Vat) | Per piece CHF 42.50 | RS PRO | Float Switch | Make Contact (NO) | 250 VAC ... | 4 A | 4 A | 750 VA | Cable, 5 m | HDPE | 0 °C | 45 °C | 52 mm | 83 mm | - | - | - | ||
304-18-342 1919484Float Switch Make Contact (NO) / Break Contact (NC) 25VA 600mA 240 VAC / 120 VDC 90.5mm Polypropylene (PP) Cable, 1 m CHF 23.80 (Exc. Vat) | Per piece CHF 23.80 | RS PRO | Float Switch | Make Contact (NO) ... | 240 VAC ... | 600 mA | 600 mA | 25 VA | Cable, 1 m | Polypropylene (PP) | -20 °C | 100 °C | 25 mm | 90.5 mm | - | - | - | ||
304-18-130 1748419Float Switch Make Contact (NO) / Break Contact (NC) 25VA 600mA 240 VAC / 120 VDC 88mm Polyamide Cable, 1 m CHF 23.60 (Exc. Vat) | Per piece CHF 23.60 | RS PRO | Float Switch | Make Contact (NO) ... | 240 VAC ... | 600 mA | 600 mA | 25 VA | Cable, 1 m | Polyamide | -20 °C | 75 °C | 18 mm | 88 mm | - | - | - | ||
304-14-438 519258Float Switch Make Contact (NO) 50VA 1.5A 250 VAC / 200 VDC 53mm Polypropylene (PP) Cable, 300 mm CHF 8.37 (Exc. Vat) | Per piece CHF 8.37 | RS PRO | Float Switch | Make Contact (NO) | 250 VAC ... | 1.5 A | 1.5 A | 50 VA | Cable, 300 mm | Polypropylene (PP) | -20 °C | 80 °C | 24 mm | 53 mm | - | - | - | ||
304-14-437 519248Float Switch Make Contact (NO) 10VA 700mA 130 VAC / 180 VDC 29.5mm Polypropylene (PP) Cable, 300 mm CHF 7.74 (Exc. Vat) | Per piece CHF 7.74 | RS PRO | Float Switch | Make Contact (NO) | 130 VAC ... | 700 mA | 700 mA | 10 VA | Cable, 300 mm | Polypropylene (PP) | -20 °C | 80 °C | 18 mm | 29.5 mm | - | - | - | ||
304-14-436 519242Float Switch Make Contact (NO) 1A 140 VAC / 200 VDC 43mm Polypropylene (PP) IP67 Cable, 300 mm CHF 6.40 (Exc. Vat) | Per piece CHF 6.40 | RS PRO | Float Switch | Make Contact (NO) | 140 VAC ... | 1 A | 1 A | - | Cable, 300 mm | Polypropylene (PP) | -20 °C | 80 °C | 24 mm | 43 mm | - | - | IP67 | ||
304-14-079 1748424Float Switch Make Contact (NO) / Break Contact (NC) 25VA 600mA 240 VAC / 120 VDC 88mm Polyamide Connector, M12, 4-Pin CHF 21.55 (Exc. Vat) | Per piece CHF 21.55 | RS PRO | Float Switch | Make Contact (NO) ... | 240 VAC ... | 600 mA | 600 mA | 25 VA | Connector, M12, 4-Pin | Polyamide | -20 °C | 75 °C | 29 mm | 88 mm | - | - | - | ||
304-14-078 1748417Float Switch Make Contact (NO) / Break Contact (NC) 25VA 600mA 240 VAC / 120 VDC 66mm Polypropylene (PP) Cable, 1 m CHF 22.50 (Exc. Vat) | Per piece CHF 22.50 | RS PRO | Float Switch | Make Contact (NO) ... | 240 VAC ... | 600 mA | 600 mA | 25 VA | Cable, 1 m | Polypropylene (PP) | -20 °C | 100 °C | 27 mm | 66 mm | - | - | - | ||
304-02-827 1919481Float Switch NC / NO 25VA 240 VAC / 120 VDC 90.5mm Polyphenylene Sulfide (PPS) Connector, M12, 4-Pin CHF 20.29 (Exc. Vat) | Per piece CHF 20.29 | RS PRO | Float Switch | NC / NO | 240 VAC ... | 600 mA | - | 25 VA | Connector, M12, 4-Pin | Polyphenylene Sulfide (PPS) | -10 °C | 120 °C | 16.5 mm | 90.5 mm | - | - | - | ||
304-07-026 3127164Float Switch Make Contact (NO) / Break Contact (NC) 50VA 500mA 300 VAC / 300 VDC 62mm Stainless Steel Cable, 1 m CHF 102.93 (Exc. Vat) | Per piece CHF 102.93 | RS PRO | Float Switch | Make Contact (NO) ... | 300 VAC ... | 500 mA | 500 mA | 50 VA | Cable, 1 m | Stainless Steel | - | 120 °C | 29 mm | 62 mm | - | - | - | ||
304-05-724 519236Float Switch Make Contact (NO) 10W 1A 140 VAC / 200 VDC 53mm Polypropylene (PP) IP67 Cable, 300 mm CHF 7.24 (Exc. Vat) | Per piece CHF 7.24 | RS PRO | Float Switch | Make Contact (NO) | 140 VAC ... | 1 A | 1 A | 10 W | Cable, 300 mm | Polypropylene (PP) | -20 °C | 80 °C | 24 mm | 53 mm | - | - | IP67 | ||
304-05-723 519232Float Switch Make Contact (NO) 50W 1.5A 250 VAC / 200 VDC 43mm Polypropylene (PP) Cable, 300 mm CHF 8.22 (Exc. Vat) | Per piece CHF 8.22 | RS PRO | Float Switch | Make Contact (NO) | 250 VAC ... | 1.5 A | 1.5 A | 50 W | Cable, 300 mm | Polypropylene (PP) | -20 °C | 80 °C | 24 mm | 43 mm | - | - | - | ||
CHF 131.72 (Exc. Vat) | Per piece CHF 131.72 | RS PRO | Float Switch | NC / NO | 300 VAC ... | 500 mA | 500 mA | 50 VA | Cable, 1 m | Stainless Steel | - | 120 °C | 17 mm | 84 mm | - | - | - |