Red Lion
PM-50 Series: The next generation of panel meters
The PM-50 is not just a better panel meter. It’s the first device to make the power of Industry 4.0 truly accessible to anyone. Choose between analog or digital versions available in different sizes. The PM-50 series offers touch screens with up to 4 swipe displays, Wi-Fi connection with data transfer by Modbus, and APP programming.
Shop nowCR1000 & CR3000 HMIs
Red Lion’s CR1000 and CR3000 automation HMIs provide protocol conversion, connectivity options & visual display features. They enable integrators and system designers to cost effectively plan for future reconfiguration or feature upgrades without scrapping existing equipment.
Gigabit Managed Ethernet Switch NT4008
You no longer have to choose between PROFINET performance, ease of use, and lasting reliability. NT4008 Layer 2 switches are blazing fast, seamless to integrate, rugged, and designed to pave the future of real-time data exchange. NT4008 is built to manage next generation bandwidths, support extreme industrial conditions and maintain uptime.
DA10/DA30 - Data Acquisition & Protocol Conversion Platform
The DA10/DA30 are Protocol Converters & Data Acquisition Systems with 300+ protocols. They offer powerful connectivity options in a simple-to-use configuration environment, enabling companies to quickly unlock valuable data in orphaned or legacy equipment and cost-effectively connect, monitor and manage their systems with ease. The DA30 includes a Data Logger, Web Server & Virtual HMI.
Spotlights
Featured products
New to us 304-20-804 IFM0001Frequency Converter IFM Current / Voltage / Relay 240VAC 100Ohm DIN Rail Mount Screw Terminal CHF 445.15 (Exc. Vat) | Per piece CHF 445.15 | Red Lion | Frequency to Current / Voltage Converter | Frequency | Current ... | 0 ... 10 V | 100 kHz | 24 VAC | 240 VAC | 1 | 2 kOhm | 100 Ohm | 3-Way | 0.06 % | Screw Terminal | DIN Rail Mount | IP20 | IFM | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
New to us CHF 203.30 (Exc. Vat) | Per piece CHF 203.30 | Red Lion | - | Analogue | Relay | - | - | 100 V | 240 V | - | - | - | - | - | - | DIN Rail Mount | IP65 | - | LCD | 45 mm | 45 mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
New to us 303-80-002 NT-5018-FX2-SC00Industrial Ethernet Switch, Multimode, 2km, RJ45 Ports 16, Fibre Ports 2SC, 1Gbps, Layer 2 Managed CHF 2’681.84 (Exc. Vat) | Per piece CHF 2’681.84 | Red Lion | - | - | - | - | - | - | - | - | - | - | - | - | - | DIN Rail Mount | IP20 | NT5000 | - | - | - | Layer 2 Managed | 18 | 16 | 2 | SC | 1 Gbps | 520 mA | 10 V | 49 V | -40 °C | 85 °C | 57 mm | 130 mm | 145 mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
New to us CHF 4’400.23 (Exc. Vat) | Per piece CHF 4’400.23 | Red Lion | - | - | - | - | - | 10 V | 24 V | - | - | - | - | - | - | - | IP66 | CR3000 | LCD | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 15 " | 1024 x 768 | 350 cd/m² | Yes | Yes | Black | 512 MB | Ethernet ... | 18 W | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
New to us CHF 4’541.38 (Exc. Vat) | Per piece CHF 4’541.38 | Red Lion | - | - | - | - | - | 10 V | 30 V | - | - | - | - | - | - | - | IP66 | GRAPHITE® | LCD | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 10 " | 640 x 480 | 450 cd/m² | Yes | Yes | Grey ... | - | USB ... | 11 W | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
New to us CHF 250.81 (Exc. Vat) | Per piece CHF 250.81 | Red Lion | - | - | - | - | - | - | - | - | - | - | - | - | - | DIN Rail Mount ... | IP30 | Sixnet | - | - | - | - | - | 1 | 1 | SC | - | - | 10 V | 30 V | -10 °C | 60 °C | 25 mm | 83 mm | 110 mm | - | - | - | - | - | - | - | - | - | RJ45 Socket | SC | Fibre Multi-Mode | Ethernet | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
New to us CHF 363.30 (Exc. Vat) | Per piece CHF 363.30 | Red Lion | - | - | - | - | - | - | - | - | - | - | - | - | - | DIN Rail Mount | - | N-Tron | - | - | - | Unmanaged | 5 | 4 | 1 | ST | 100 Mbps | 270 mA | 10 V | 30 V | -40 °C | 70 °C | 38 mm | 90 mm | 89 mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
New to us CHF 1’181.72 (Exc. Vat) | Per piece CHF 1’181.72 | Red Lion | - | - | - | - | - | - | - | - | - | - | - | - | - | DIN Rail Mount ... | IP30 | Sixnet | - | - | - | Managed | 6 | 4 | 2 | SC | 100 Mbps | - | 10 V | 30 V | -40 °C | 60 °C | 28 mm | 76 mm | 114 mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
New to us CHF 354.91 (Exc. Vat) | Per piece CHF 354.91 | Red Lion | - | - | - | - | - | - | - | - | - | - | - | - | - | DIN Rail Mount ... | IP30 | Sixnet | - | - | - | Unmanaged | 6 | 4 | 2 | ST | 100 Mbps | - | 10 V | 30 V | -40 °C | 60 °C | 38 mm | 76 mm | 107 mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
New to us CHF 244.83 (Exc. Vat) | Per piece CHF 244.83 | Red Lion | - | - | - | - | - | - | - | - | - | - | - | - | - | DIN Rail Mount ... | IP30 | Sixnet | - | - | - | Unmanaged | 5 | 4 | 1 | ST | 100 Mbps | - | 10 V | 30 V | -40 °C | 60 °C | 25 mm | 83 mm | 107 mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
New to us CHF 359.00 (Exc. Vat) | Per piece CHF 359.00 | Red Lion | - | - | - | - | - | - | - | - | - | - | - | - | - | DIN Rail Mount | - | N-Tron | - | - | - | Unmanaged | 5 | 4 | 1 | SC | 100 Mbps | 270 mA | 10 V | 30 V | -40 °C | 70 °C | 38 mm | 90 mm | 89 mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
New to us CHF 567.43 (Exc. Vat) | Per piece CHF 567.43 | Red Lion | - | - | - | - | - | - | - | - | - | - | - | - | - | DIN Rail Mount | - | N-Tron | - | - | - | - | - | 1 | 1 | SFP | - | - | 10 V | 30 V | -40 °C | 85 °C | 25 mm | 105 mm | 111 mm | - | - | - | - | - | - | - | - | - | RJ45 Socket | SFP | Fibre Multi-Mode | Ethernet | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
New to us CHF 495.00 (Exc. Vat) | Per piece CHF 495.00 | Red Lion | - | - | - | - | - | - | - | - | - | - | - | - | - | DIN Rail Mount | - | N-Tron | - | - | - | Unmanaged | 2 | 2 | - | - | 1 Gbps | 1.32 A | 10 V | 30 V | -40 °C | 80 °C | 25 mm | 92 mm | 109 mm | - | - | - | - | - | - | - | - | - | - | - | - | - | Injector | 30 W | 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
New to us 302-29-669 PXU20030Process Controller, PID, Analogue / RTD / Thermocouple, 240V, Output Type SSR, 45x92mm CHF 170.74 (Exc. Vat) | Per piece CHF 170.74 | Red Lion | - | Analogue ... | SSR | - | - | 100 V | 240 V | - | - | - | - | - | - | Panel Mount | IP65 | PXU | LCD | 45 mm | 92 mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 0 ... 5 V | 2-Wire ... | T ... | PID | Relay Alarm | 72 mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
New to us 302-29-668 PXU20020Process Controller, PID, Analogue / RTD / Thermocouple, 240V, Output Type SSR, 45x45mm CHF 153.98 (Exc. Vat) | Per piece CHF 153.98 | Red Lion | - | Analogue ... | SSR | - | - | 100 V | 240 V | - | - | - | - | - | - | Panel Mount | IP65 | PXU | LCD | 45 mm | 45 mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 0 ... 5 V | 2-Wire ... | T ... | PID | Relay Alarm | 78 mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
New to us 302-29-667 PXU11AB0Process Controller, RS485, PID, Analogue / RTD / Thermocouple, 24V, Output Type Relay, 45x45mm CHF 190.15 (Exc. Vat) | Per piece CHF 190.15 | Red Lion | - | Analogue ... | Relay | - | - | - | 24 V | - | - | - | - | - | - | Panel Mount | IP65 | PXU | LCD | 45 mm | 45 mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 0 ... 5 V | 2-Wire ... | T ... | PID | Relay Alarm | 78 mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
New to us 302-29-665 PXU10030Process Controller, PID, Analogue / RTD / Thermocouple, 240V, Output Type Relay, 45x92mm CHF 170.32 (Exc. Vat) | Per piece CHF 170.32 | Red Lion | - | Analogue ... | Relay | - | - | 100 V | 240 V | - | - | - | - | - | - | Panel Mount | IP65 | PXU | LCD | 45 mm | 92 mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 0 ... 5 V | 2-Wire ... | T ... | PID | Relay Alarm | 72 mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
New to us 302-29-661 PAXS0000Digital Panel Meter, Strain-Gauge, 5 Digits, Character Height 14.2mm, 92x45mm, 85 ... 250 VAC CHF 580.94 (Exc. Vat) | Per piece CHF 580.94 | Red Lion | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | PAX | LCD | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Strain-Gauge | 5 Digits | 85 ... 250 VAC | 92 mm | 45 mm | 14.2 mm | 104 mm | - | - | - | - | - | - | - | - | - | - | - | - | ||
New to us CHF 365.14 (Exc. Vat) | Per piece CHF 365.14 | Red Lion | - | TTL ... | - | - | - | 10 V | 230 V | - | - | - | - | - | Cage Clamp Terminal | Panel Mount | IP65 | - | LED | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | No | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 6 Digits | - | 92 mm | 45 mm | 14.2 mm | - | Timer | 0 | 999999 ... | 25 kHz | Time | - | - | - | - | - | - | - | ||
New to us CHF 284.64 (Exc. Vat) | Per piece CHF 284.64 | Red Lion | - | - | - | - | - | 22 V | 250 V | - | - | - | - | - | Cage Clamp Terminal | Panel Mount | IP65 | - | LED | - | - | - | - | - | - | - | - | - | - | - | 0 °C | 50 °C | 97 mm | 104 mm | 50 mm | - | - | - | - | No | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 6 Digits | - | 92 mm | 45 mm | 14.2 mm | - | Counter ... | - | - | 25 kHz | - | 0 | 999999 | Button | - | - | - | - | ||
New to us 302-29-656 PAXLCL00Digital Panel Meter, DC Current, 3-1/2 Digits, Character Height 14.2mm, 92x45mm, 85 ... 250 VAC CHF 271.22 (Exc. Vat) | Per piece CHF 271.22 | Red Lion | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | PAX | LCD | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | DC Current | 3-1/2 Digits | 85 ... 250 VAC | 92 mm | 45 mm | 14.2 mm | 104 mm | - | - | - | - | - | - | - | - | 4 ... 20 mA | - | - | - | ||
New to us CHF 468.95 (Exc. Vat) | Per piece CHF 468.95 | Red Lion | - | - | - | - | - | 11 V | 36 V | - | - | - | - | - | Screw Clamp Terminal | Panel Mount | IP65 | - | LED | - | - | - | - | - | - | - | - | - | - | - | 0 °C | 50 °C | 97 mm | 104 mm | 50 mm | - | - | - | - | No | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 6 Digits | - | 92 mm | 45 mm | 14.2 mm | - | Counter ... | - | - | 34 kHz | - | -99999999 | 99999999 | Button | - | - | - | - | ||
New to us 302-29-652 PAXH0000Digital Panel Meter, AC Current / AC Voltage, 5 Digits, Character Height 14.2mm, 92x45mm, 85 ... 250 VAC CHF 509.79 (Exc. Vat) | Per piece CHF 509.79 | Red Lion | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | PAX | LCD | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | AC Current ... | 5 Digits | 85 ... 250 VAC | 92 mm | 45 mm | 14.2 mm | 104 mm | - | - | - | - | - | - | - | - | 0 ... 200 uA | 0 ... 200 mV | - | - | ||
New to us CHF 74.62 (Exc. Vat) | Per piece CHF 74.62 | Red Lion | - | - | - | - | - | - | - | - | - | - | - | - | Cable, 150 mm | Flush Mount | - | MP-N | - | - | - | - | - | - | - | - | - | - | - | - | -40 °C | 107 °C | 9.5 mm | - | 9.5 mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Magnetic Field | 32 mm | ||
New to us 302-29-642 LD4A05P0Large Display Process Indicator, DC Current / DC Voltage, 5 Digits, Character Height 101mm, 22 ... 250 V CHF 1’254.05 (Exc. Vat) | Per piece CHF 1’254.05 | Red Lion | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | LD | LED | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | DC Current ... | 5 Digits | 22 ... 250 V | - | - | 101 mm | - | - | - | - | - | - | - | - | - | 0 ... 200 uA | 0 ... 200 mV | - | - |