Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat

Change of Payment Information for Distrelec Schweiz AG:

Please note we have changed our bank account as of 05/11/2025 and have sent out an email containing the new details. Please amend your records to make sure any future payments are made to our new bank account. If you have any questions, please don’t hesitate to contact our customer service team.

PeakTech

Arcol logo

Innovative measuring technology at the best price

More and more users are counting on our modern measuring devices with innovative technical features. In addition to high measurement accuracy and best workmanship, our products show an outstanding price-performance ratio for every handyman or professional technician.

Shop range

PeakTech multimeters for heavy duty use

You need a durable, precise yet cost-effective multimeter? Take advantage of a PeakTech multimeter of the new Heavy-Duty Series, which offers models for every imaginable application. Whether it's an integrated data memory, Bluetooth interface, protective frame or water-resistant housing - you'll find exactly the right multimeter for your application here.

Spotlights

Hide content
Sort by
Best match
Offer
1 +9.85
40%16.38
Show more
PeakTech 6.3 mmSuper Quick Acting FFgS500 V1 A32 mm--------------------------------------------------------------------------------------
Offer
1 +74.57
48%144.40
Show more
PeakTech ------Peaktech Measuring InstrumentsCurrent ClampBNC PlugAC: 0 ... 100 A2.8 m---------------------------------------------------------------------------------
Offer
CHF 28.53 CHF 56.55 (Exc. Vat) Save 50%
1 +28.53
50%56.55
Show more
PeakTech -----140 mm-----112 V3 ASelectable230 VAC230 VACPlasticPlug-In80 %25 mV90 mm50 mm---------------------------------------------------------------------
Offer
CHF 26.79 CHF 29.77 (Exc. Vat) Save 10%
1 +26.79
10%29.77
Show more
PeakTech -----------------------3-1/2 Digits2000600 V600 V10 A2 MOhmContinuity Test ...1000 SeriesCAT III 600 V1x 9 V260 g----------------------------------------------------------
1 +481.54
PeakTech ----------------------------------100 MHz23.5 ns2 mV/div5 V/div8 Bit1 MOhm1 GS/s2 ns/div100 s/div------------------------------------------------
1 +140.06
PeakTech -----------1----240 VAC---5 mV-----------------------150 W60 V115 VAC6 AAdjustableDE/FR Type F/E (CEE 7/7) PlugUSBUSB-A SocketLCD3 YearsNo-------------------------------------
1 +80.30
PeakTech ------Peaktech MultimetersCurrent Clamp4 mm Safety PlugAC: 1 kA ...---------------------CAT II 1 kV------------------------------------------------------------
1 +40.10
PeakTech -------------------------------------------------------1 A5 ANoNo---------------------------------
1 +1’729.32
PeakTech -------------------------------CAT II--200 MHz-1.75 ns2 mV/div10 V/div8 Bit1 MOhm1 GS/s1 ns100 s/div--------TFT------DSO16Bus ...USB Device ...-----------------------------
1 +32.34
PeakTech ------PeakTech Measuring Equipment--------------------------------------------------------Carrying CaseGreyAluminium--------------------------
1 +225.57
PeakTech ----------------------------------25 MHz214 ns2 mV/div50 V/div8 Bit1 MOhm100 MSPS2 ns100 s/div---------3 Years------------5 VDC-------------------------
1 +342.84
PeakTech -------------------------------CAT II 400 V--100 MHz-3.5 ns5 mV/div5 V/div8 Bit1 MOhm1 GS/s2 ns/div1000 s/div--------TFT------DSO-Video ...USB---100 ... 240 V2------------------------
1 +200.08
PeakTech -------------------------------CAT II 400 V--20 MHz-17.5 ns5 mV/div5 V/div8 Bit1 MOhm250 MSPS5 ns/div1000 s/div--------TFT------DSO-Video ...USB---100 ... 240 V2------------------------
1 +169.95
PeakTech -------------------------------CAT II 400 V--10 MHz-35 ns5 mV/div5 V/div8 Bit1 MOhm100 MSPS5 ns/div1000 s/div--------TFT------DSO-Video ...USB---100 ... 240 V2------------------------
1 +10.20
PeakTech -----82 mm----1.8 m1----230 V----57 mm88 mm---------------------------------------------12 V1.67 AAC / ACEuro Type C (CEE 7/16) Plug2.1 x 5.5 mm Barrel Plug-------------------
1 +26.69
PeakTech 6.3 mmSuper Quick Acting FFgS1 kV600 mA32 mm--------------------------------------------------------------------------------------
1 +26.69
PeakTech 6.3 mmSuper Quick Acting FFgS1 kV400 mA32 mm--------------------------------------------------------------------------------------
1 +75.17
PeakTech -----------1----253 VAC---500 uV-----------------------45 W15 V104 VAC3 AAdjustable---Backlit LCD-No------------------0 °C40 °C-----------------
1 +59.38
PeakTech ----------------------------------------------------Analogue----------------------5 mA10 A---------------
1 +16.12
PeakTech ----------------------------------------------------LCD-------------220 ... 240 VAC---------16 AAC: 200 ... 276 V3.68 kW45 Hz65 Hz500 mW----------
1 +35.59
PeakTech --------------------------------1x 9 V-------------------LCD-----------------------------40 dBA130 dBA1.5 dB1/2 " Electret CondenserYes-----
1 +43.16
PeakTech ------PeakTech Measuring Equipment--------------------------------------------------------Carrying CaseGreyAluminium--------------------------
1 +36.98
5 +35.13
PeakTech ------PeakTech Measuring Equipment--------------------------------------------------------Carrying CaseGreyAluminium--------------------------
1 +323.37
5 +306.78
PeakTech ----------------------------------5 MHz1----------------LCD-TFT---------USB Host ...---100 ... 230 VAC--------------------Arbitrary Waveform GeneratorAM ...Arbitrary ...50 Ohm5 MHz
1 +85.44
PeakTech -----------1----240 VAC---3 mV------------------------30 V110 VAC5 AAdjustableDE/FR Type F/E (CEE 7/7) Plug--LED3 YearsNo-------------------------------------