Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat

Microchip

Sort by
Best match
Offer
1 +0.2912
Microchip 1 KB128 x 8 BitSPI20 MHz80 ns100 Years10 mA1.8 V5.5 V-40 °C85 °CSOIC8SMDTube4.9 mm3.9 mm1.75 mm------------------------------------------------------------------------
Offer
1 +5.50
25 +5.05
Show more
Microchip -------3 V3.6 V-40 °C85 °CQFN64SMDTray9 mm9 mm0.95 mmUSB 2.0 Controller2.07---------------------------------------------------------------------
Offer
1 +10.42
5 +10.21
Show more
Microchip --UART ...----1.8 V3.6 V-30 °C85 °C--SMDTube19.5 mm11.5 mm2.5 mm---Class 1V4.11 Mbps7.5 dBm2.4 GHzIntegrated ...16 mA16 mA2.4 GHz-92.5 dBmGAP ...-92.5 dBm---------------------------------------------------------
Offer
1 +4.23
25 +4.14
Show more
Microchip --3-Wire SPI ...64 MHz---1.8 V3.6 V-40 °C125 °CTQFP44SMDTray10 mm10 mm1 mm---------------PIC188 BitRISCPICFlash64 kB1 kB3.84 kB1310 Bit3642--------------------------------------------
Offer
1 +5.65
25 +5.57
Show more
Microchip --I²C ...48 MHz---2 V3.6 V-40 °C85 °CTQFP44SMDTray10 mm10 mm1 mm---------------PIC188 BitRISCPIC18Flash64 kB-3.71 kB1310 Bit3352260 °C-------------------------------------------
Offer
1 +4.41
25 +4.29
Show more
Microchip --I²C ...20 MHz---4 V5.5 V-40 °C85 °CSOIC18SMDTube11.55 mm7.5 mm2.35 mm---------------PIC168 BitRISCPIC16Flash7 kB256 B368 B710 Bit1632260 °CLevel-1------------------------------------------
Offer
1 +2.72
25 +2.68
Show more
Microchip --CAN ...----2.7 V5.5 V-40 °C85 °CTSSOP20-Tube--------1 Mbps------------------------CAN Controller1----------------------------------------
Offer
1 +8.45
Microchip --I²C ...40 MHz---4.2 V5.5 V-40 °C85 °CSPDIP28Through HoleTube34.67 mm7.62 mm3.43 mm---------------PIC188 BitRISCPIC18Flash64 kB1 kB3.87 kB1010 Bit2542--------------------------------------------
Offer
1 +8.72
25 +8.51
Show more
Microchip --I²C ...20 MHz---4 V5.5 V0 °C70 °CPDIP40Through HoleTube53.21 mm15.24 mm3.81 mm---------------PIC168 BitRISCPIC16Flash14 kB256 B368 B810 Bit333---------------------------------------------
Offer
1 +10.57
25 +10.29
Show more
Microchip --I²C ...20 MHz---4 V5.5 V0 °C70 °CSPDIP28Through HoleTube34.67 mm7.62 mm3.43 mm---------------PIC168 BitRISCPIC16Flash14 kB256 B368 B510 Bit223---------------------------------------------
Offer
1 +1.79
25 +1.70
Show more
Microchip 256 kB32 k x 8 BitSPI10 MHz50 ns200 Years6 mA1.8 V5.5 V-40 °C85 °CSOIC8SMDTube4.9 mm3.9 mm1.25 mm--------------------------------AEC-Q100---------------------------------------
Offer
1 +8.16
25 +7.95
Show more
Microchip --I²C ...40 MHz---4.2 V5.5 V-40 °C85 °CPDIP40Through HoleTube53.21 mm15.24 mm4.95 mm---------------PIC188 BitRISCPIC18Flash32 kB256 B1.5 kB1310 Bit3642--------------------------------------------
Offer
1 +7.74
25 +7.61
Show more
Microchip --I²C ...20 MHz---4 V5.5 V-40 °C85 °CSOIC28SMDTube17.9 mm7.5 mm2.35 mm---------------PIC168 BitRISCPIC16Flash14 kB256 B368 B510 Bit2232260 °CLevel-1---14 kB--------------------------------------
Offer
1 +6.07
25 +5.81
Show more
Microchip --I²C ...20 MHz---4 V5.5 V-40 °C85 °CSPDIP28Through HoleTube34.67 mm7.62 mm3.43 mm---------------PIC168 bitRISCPIC16Flash14 KB256 B368 B510 bit2232-----14 KB--------------------------------------
Offer
5 +0.93
10 +0.87
Show more
Microchip ----------55 °C150 °CTO-923Through HoleBag-------------------------------------P-ChannelSingle650 mA30 V600 mOhm20 V25 ns15 ns25 ns10 ns740 mW---------------------------
Offer
5 +0.5338
10 +0.502
Show more
Microchip ----------55 °C150 °CTO-923Through HoleBag-------------------------------------P-ChannelSingle175 mA40 V6 Ohm20 V8 ns8 ns9 ns6 ns740 mW---------------------------
Offer
1 +2.58
2 +2.50
Microchip ------600 uA4.5 V18 V-40 °C125 °CTO-2205Through HoleTube10.5 mm4.7 mm15.6 mm---------------------------------------------5 °C-40 °C125 °C------------------------
Offer
5 +4.12
10 +4.03
Show more
Microchip --UART ...----1.9 V3.6 V-40 °C85 °C--SMDTray11 mm9 mm2.1 mm----V5.010 Kbps0 dBm-Integrated10 mA10 mA2.48 GHz-GAP ...-90 dBm---------------------------------------------------------
Offer
1 +5.74
2 +5.39
Microchip -------2.25 V26 V-40 °C125 °CTO-2203Through HoleTube10.6 mm4.8 mm15.7 mm----------------------------260 °C----------------2 %--112 V600 mV3 A1 %0.5 %------------------
Offer
5 +0.59
10 +0.55
Show more
Microchip ------400 uA2.7 V5.5 V-40 °C125 °CMSOP8SMDTape & Reel3 mm3 mm1.1 mm--------------------------------AEC-Q100------------1 °C-40 °C125 °C------10 Bit-----------------
Offer
1 +0.98
Microchip 64 B-I²C----1.8 V5.5 V-40 °C85 °CSOIC8SMDTube4.9 mm3.9 mm1.25 mm-------------------------------------------------------YY-MM-DDHH:MM:SS (12/24 hr)5.5 V1.3 V-------------
Offer
5 +0.26
10 +0.24
Show more
Microchip ------570 uA---40 °C125 °CSOT-235SMDTape & Reel2.9 mm1.6 mm1.3 mm-----------------------------------------------------------General Purpose5 MHz2.5 V/us3 mV1 pA180 dB90 dB16 nV/√Hz25 mA2.2 V6 VSingle
Offer
5 +0.34
10 +0.33
Show more
Microchip -------2.3 V6 V-40 °C125 °CSOT-2233SMDTape & Reel6.7 mm3.7 mm1.7 mm------------------------------------------------13.3 V400 mV1 A1 %0.2 %------------------
Offer
1 +0.5478
Microchip -------4.5 V45 V-40 °C150 °CSOT-233SMDTape & Reel3 mm1.4 mm1 mm------------------------------------------------13.3 V1.1 V80 mA0.8 %0.05 %------------------
Offer
5 +0.29
10 +0.28
Show more
Microchip -------2.7 V16 V-40 °C125 °CSOT-23A3SMDTape & Reel3.1 mm1.8 mm1.3 mm------------------------------------------------11.8 V1.1 V250 mA2.5 %0.3 %------------------