ebmpapst
Engineering a better life, a promise we stand by.
We drive innovation: Our sustainable and digital solutions help customers reduce emissions. We also focus on resource-efficient manufacturing of our products. The solutions themselves help reduce the carbon footprint of our customers' applications – day after day. In this way, our sustainable and intelligent solutions ensure a better climate – for people, their applications and our environment. It's how we work towards a better future.
In all that we do, we strive to live up to this claim.
Compact fans – compact, quiet and efficient
ebm-papst fans, the benchmark for decades in electronics cooling, are available in various designs: axial, centrifugal or diagonal. For each type, ebm-papst offers a wide range of fans, either AC, DC or EC, for all voltages and in all standard sizes. They also provide numerous additional functions with pre-installed electronics, and can be intelligently networked with the relevant device logic.
Axial fans – one principle, endless possibilities
The truly space-saving ebmpapst axial fans are used to exchange hot and cold air in all sorts of devices and systems. Their outstanding features include a shallow installation depth, low noise level and excellent efficiency. The combination of DC technology and control electronics turns the fans into smart solutions for all purposes.
Centrifugal fans – less noise, higher performance
Centrifugal fans are available with forward and backward-curved blades. The quiet-running centrifugal fans with forward-curved blades are also supplied with a scroll housing, whereas backward-curved centrifugal fans are designed as freewheel fans and do not require a scroll housing. The entire range is available with AC and DC technology.
Spotlights
Featured products
New to us CHF 69.44 (Exc. Vat) | Per piece CHF 69.44 | ebmpapst | AC | Sleeve | 2700 min-1 | 50 m³/h | 80 mm | 2-Pin Stranded Wire | 80 mm | 115 V | 35 dBA | 38 mm | - | - | - | - | - | - | - | - | - | - | - | - | ||
New to us CHF 42.65 (Exc. Vat) | Per piece CHF 42.65 | ebmpapst | DC | Ball | 5000 min-1 | 80 m³/h | 80 mm | 2-Pin Stranded Wire | 80 mm | 24 V | 48 dBA | 32 mm | 250 mA | 28 V | 12 V | IP20 | - | - | - | - | - | - | - | - | ||
New to us CHF 39.73 (Exc. Vat) | Per piece CHF 39.73 | ebmpapst | DC | Ball | 1550 min-1 | 95 m³/h | 119 mm | 2-Pin Stranded Wire | 119 mm | 24 V | 30 dBA | 32 mm | 50 mA | 28 V | 12 V | IP20 | - | - | - | - | - | - | - | - | ||
New to us CHF 37.61 (Exc. Vat) | Per piece CHF 37.61 | ebmpapst | DC | Ball | 10300 min-1 | 19 m³/h | 40 mm | 2-Pin Stranded Wire | 40 mm | 24 V | 39 dBA | 25 mm | 95 mA | 26.8 V | 20 V | - | - | - | - | - | - | - | - | - | ||
New to us CHF 156.97 (Exc. Vat) | Per piece CHF 156.97 | ebmpapst | AC | Ball | 3150 min-1 | 480 m³/h | 170 mm | 4-Pin Stranded Wire | 170 mm | 230 V | - | 63 mm | 230 mA | - | - | IP44 | - | - | - | - | - | - | - | - | ||
New to us CHF 60.31 (Exc. Vat) | Per piece CHF 60.31 | ebmpapst | DC | Ball | 6850 min-1 | 56 m³/h | 60 mm | 2-Pin Stranded Wire | 60 mm | 24 V | 41 dBA | 25 mm | 125 mA | 26 V | 18 V | IP68 | - | - | - | - | - | - | - | - | ||
New to us CHF 73.58 (Exc. Vat) | Per piece CHF 73.58 | ebmpapst | DC | Ball | 2800 min-1 | 170 m³/h | 119 mm | 4-Pin Stranded Wire | 119 mm | 24 V | 45 dBA | 32 mm | 200 mA | - | - | IP20 | - | - | - | - | - | - | - | - | ||
New to us CHF 99.23 (Exc. Vat) | Per piece CHF 99.23 | ebmpapst | AC | Ball | 2800 min-1 | 320 m³/h | 150 mm | 2-Pin Stranded Wire | 150 mm | 115 V | 53 dBA | 50 mm | 560 mA | - | - | IP20 | 470 mA | - | - | - | - | - | - | - | ||
New to us CHF 154.75 (Exc. Vat) | Per piece CHF 154.75 | ebmpapst | AC | Ball | 3300 min-1 | 440 m³/h | 172 mm | Terminal Strip | 172 mm | 230 V | 60 dBA | 51 mm | 120 mA | - | - | IP20 | 110 mA | - | - | - | - | - | - | - | ||
New to us CHF 246.60 (Exc. Vat) | Per piece CHF 246.60 | ebmpapst | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 12 ... | - | - | - | - | - | - | ||
New to us 304-68-386 D3G133-BF05-14Centrifugal Fan Centrifugal AC Ball 203x270x213mm 230V 700mA 800m³/h Plug IP54 CHF 328.45 (Exc. Vat) | Per piece CHF 328.45 | ebmpapst | AC | Ball | 1270 | 800 m³/h | 270 mm | - | 203 mm | 230 V | - | 213 mm | - | 240 V | 200 V | IP54 | - | - | Plug | Centrifugal | 700 mA | Electrical | - | - | ||
New to us CHF 84.51 (Exc. Vat) | Per piece CHF 84.51 | ebmpapst | EC | Ball | 1500 min-1 | 78 m³/h | 120 mm | Plug Contact | 120 mm | 230 V | 20 dBA | 38 mm | 19 mA | 240 V | 100 V | - | 10 mA | - | - | - | - | - | - | - | ||
New to us 303-87-915 9295420022Axial Fan DC Ball 172x172x51mm 12V 5500min<sup>-1</sup> 590m³/h 4-Pin Stranded Wire CHF 174.25 (Exc. Vat) | Per piece CHF 174.25 | ebmpapst | DC | Ball | 5500 min-1 | 590 m³/h | 172 mm | 4-Pin Stranded Wire | 172 mm | 12 V | 64 dBA | 51 mm | 4.1 A | 16 V | 8 V | - | 2.75 A | - | - | - | - | - | - | - | ||
New to us 303-87-884 9292506126Axial Fan DC Ball 80x80x25mm 24V 3490min<sup>-1</sup> 65m³/h 2-Pin Stranded Wire CHF 28.84 (Exc. Vat) | Per piece CHF 28.84 | ebmpapst | DC | Ball | 3490 min-1 | 65 m³/h | 80 mm | 2-Pin Stranded Wire | 80 mm | 24 V | 32 dBA | 25 mm | 86 mA | 28 V | 18 V | - | 54 mA | - | - | - | - | - | - | - | ||
Offer CHF 39.11 CHF 43.56 (Exc. Vat) Save 10% | Per piece CHF 39.11 CHF 43.56 | ebmpapst | AC | Sleeve | 3100 min-1 | 178 m³/h | 119 mm | Plug Contact | 119 mm | 24 V | 49 dBA | 38 mm | - | - | - | - | - | - | - | - | - | - | - | - | ||
New to us 303-76-260 R2E250RC0801Centrifugal Fan Centrifugal AC Ball 250x250x105mm 230V 1.02A 905m³/h Stranded Wire, 4-Pin IP44 R2E CHF 278.00 (Exc. Vat) | Per piece CHF 278.00 | ebmpapst | AC | Ball | 2650 min-1 | 905 m³/h | 250 mm | - | 250 mm | 230 V | - | 105 mm | - | - | - | IP44 | - | - | Stranded Wire, 4-Pin | Centrifugal | 1.02 A | - | 173 mm | - | ||
New to us 303-76-257 R2E190RA2605Centrifugal Fan Centrifugal AC Ball 190x190x63mm 230V 230mA 58dBA 540m³/h Stranded Wire, 4-Pin IP44 R2E CHF 205.20 (Exc. Vat) | Per piece CHF 205.20 | ebmpapst | AC | Ball | 2350 min-1 | 540 m³/h | 190 mm | - | 190 mm | 230 V | 58 dBA | 63 mm | - | - | - | IP44 | - | - | Stranded Wire, 4-Pin | Centrifugal | 230 mA | - | 132 mm | - | ||
New to us 301-82-911 RL65-21/14/37HPBlower Radial DC Ball 94x97x33mm 24V 925mA 61m³/h Stranded Wire, 4-Pin RL 65 CHF 61.99 (Exc. Vat) | Per piece CHF 61.99 | ebmpapst | DC | Ball | 4900 min-1 | 61 m³/h | 97 mm | - | 94 mm | 24 V | - | 33 mm | - | 26.4 V | 18 V | - | - | - | Stranded Wire, 4-Pin | Radial | 925 mA | Auto Restart | 54 mm | 97 mm | ||
New to us 301-82-899 RER101-36/12NHHBlower Radial DC Ball 101x101x36mm 12V 190m³/h Stranded Wire, 2-Pin RER 101 CHF 164.03 (Exc. Vat) | Per piece CHF 164.03 | ebmpapst | DC | Ball | 6000 min-1 | 190 m³/h | 101 mm | - | 101 mm | 12 V | - | 36 mm | - | - | - | - | - | - | Stranded Wire, 2-Pin | Radial | - | Auto Restart | 73 mm | 101 mm | ||
Offer CHF 73.34 CHF 100.34 (Exc. Vat) Save 27% | Per piece CHF 73.34 CHF 100.34 | ebmpapst | AC | Ball | 4500 min-1 | 130 m³/h | 98 mm | Terminal Strip | 98 mm | 230 V | 51.5 dBA | 130 mm | 130 mA | 265 V | 85 V | IP4X ... | 55 mA | - | - | - | - | - | - | - | ||
New to us 301-48-298 REF100-11/14Blower Radial DC Ball 104x104x25mm 24V 395mA 86m³/h Stranded Wire, 2-Pin REF100 Series CHF 81.14 (Exc. Vat) | Per piece CHF 81.14 | ebmpapst | DC | Ball | 5200 min-1 | 86 m³/h | 104 mm | - | 104 mm | 24 V | - | 25 mm | - | 30 V | 16 V | - | - | - | Stranded Wire, 2-Pin | Radial | 395 mA | Auto Restart | - | 104 mm | ||
New to us 301-48-041 RLF35-8/12N/2Blower Radial DC Ball 51x51x15mm 12V 325mA 9.6m³/h Stranded Wire, 3-Pin RLF 35 CHF 65.20 (Exc. Vat) | Per piece CHF 65.20 | ebmpapst | DC | Ball | 6700 min-1 | 9.6 m³/h | 51 mm | - | 51 mm | 12 V | - | 15 mm | - | 13.2 V | 8 V | - | - | - | Stranded Wire, 3-Pin | Radial | 325 mA | Auto Restart | - | - | ||
New to us 301-47-985 REF100-11/14/2UBlower Radial DC Ball 104x104x25mm 24V 395mA 86m³/h Stranded Wire, 3-Pin REF100 Series CHF 181.26 (Exc. Vat) | Per piece CHF 181.26 | ebmpapst | DC | Ball | 5400 min-1 | 86 m³/h | 104 mm | - | 104 mm | 24 V | - | 25 mm | - | 30 V | 16 V | - | - | - | Stranded Wire, 3-Pin | Radial | 395 mA | Auto Restart | - | 104 mm | ||
New to us 301-47-977 DV6318/2TDH5PDiagonal Fan DC Ball 178x178x51mm 48V 5.5A 79dBA 1100m³/h 4-Pin Stranded Wire DV6300 CHF 192.06 (Exc. Vat) | Per piece CHF 192.06 | ebmpapst | DC | Ball | 6900 min-1 | 1100 m³/h | 178 mm | 4-Pin Stranded Wire | 178 mm | 48 V | 79 dBA | 51 mm | 5.5 A | 72 V | 36 V | - | 5 A | - | - | - | - | - | - | - | ||
Offer 301-47-886 6318/2TDHHPS-Force Axial Fan DC Ball 172x172x51mm 48V 7000min<sup>-1</sup> 680m³/h 4-Pin Stranded Wire CHF 182.24 CHF 195.04 (Exc. Vat) Save 7% | Per piece CHF 182.24 CHF 195.04 | ebmpapst | DC | Ball | 7000 min-1 | 680 m³/h | 172 mm | 4-Pin Stranded Wire | 172 mm | 48 V | 69 dBA | 51 mm | 1.5 A | 72 V | 36 V | - | 920 mA | - | - | - | - | - | - | - |