Dear customer, due to technical issues, our phone systems currently have limited availability. We would ask you to purchase through the webshop, or send us your orders by email to
Dear customer, due to technical issues, our phone systems currently have limited availability. We would ask you to purchase through the webshop, or send us your orders by email to
Business
Private
CHFExc. Vat

Gossen Metrawatt

top_banner_a_distrelec_1200px.jpg

GOSSEN METRAWATT - Quality made in Germany

As one of the world's leading suppliers of measuring technology systems, Gossen Metrawatt GmbH develops and distributes a comprehensive range of high-quality measuring and test technology.

The product portfolio encompasses measuring and test technology for electrical safety in systems, devices and machines, as well as in the fields of e-mobility and medical engineering.

Multimeter

A multimeter is an electronic measuring instrument that combines several measurement functions into a single unit, and is used primarily to measure electrical quantities. The standards of measure of the PTB in Brunswick (German Federal Institute of Physics and Metrology) are used as comparative quantities for GOSSEN METRAWATT's multimeters. This is confirmed by means of a DAkkS calibration certificate.

E-Mobility

Electric cars represent a sensible alternative to internal combustion engines for short and medium distances and, by dispensing with fossil fuels, ensure a better environmental balance in road traffic. GOSSEN METRAWATT's solutions cover all areas of e-mobility - from the quality of electrical grids, so-called power quality, to the testing of charging points and charging cables, to the safe high-voltage testing of vehicles.

Electrical Testers

Measuring and testing devices for testing the effectiveness of protective measures on fixed electrical installations, electrical systems and electrical equipment are intended to protect people from accidents involving electrical energy and thus ensure that they are not injured. Of course, damage to property caused by electrical energy is also to be prevented.

Spotlights

Hide content
Sort by
Best match
Offer
1 +533.31
Gossen Metrawatt 4-1/2 Digits120001 kV1 kV10 A40 MOhm1 MHz1000 uF-200 °C850 °CTrue-RMSContinuity Test ...METRAHITCAT III 1 kV ...2x AA200 h350 g-------------------------
Offer
1 +20.16
5 +19.66
Show more
Gossen Metrawatt -----------------Shunt Resistor150 AClass 0.5Panel Meter---------------------
New to us
1 +5’591.36
Gossen Metrawatt -------------CAT II 250 V-------Appliance Tester1 mOhm ... 27 Ohm10 kOhm300 MOhmLeakage Current: 0.1 ... 20 mA264 VDE/FR Type F/E (CEE 7/7) PlugTouchscreenBluetooth ...100 ... 240 VACIP40----------
New to us
1 +5’342.61
Gossen Metrawatt -------------CAT II 250 V-------Appliance Tester1 mOhm ... 27 Ohm10 kOhm300 MOhmLeakage Current: 0.1 ... 20 mA264 VDE/FR Type F/E (CEE 7/7) PlugTouchscreenUSB100 ... 240 VACIP40----------
New to us
1 +3’452.15
Gossen Metrawatt -------------CAT II 250 V-------Appliance Tester1 mOhm ... 27 Ohm10 kOhm300 MOhmLeakage Current: 0.1 ... 20 mA264 VDE/FR Type F/E (CEE 7/7) PlugTouchscreenBluetooth ...100 ... 240 VACIP40----------
New to us
1 +3’049.83
Gossen Metrawatt -------------CAT II 250 V-------Appliance Tester1 mOhm ... 27 Ohm10 kOhm300 MOhmLeakage Current: 0.1 ... 20 mA264 VDE/FR Type F/E (CEE 7/7) PlugLCD-TFTUSB100 ... 240 VACIP40----------
1 +171.96
Gossen Metrawatt 4 Digits66001 kV1 kV10 A60 MOhm10 MHz40000 uF-50 °C1300 °CTrue-RMSContinuity Test ...METRALINECAT III 600 V ...2x AA400 h480 g---------------10 A---------
1 +101.66
Gossen Metrawatt 3-3/4 Digits4000600 V600 V10 A40 MOhm500 kHz200 uF-50 °C1300 °C-Continuity Test ...METRALINECAT III 600 V ...2x AA600 h480 g---------------10 A---------
1 +1’371.34
Gossen Metrawatt 5 Digits60000600 V600 V10 A60 MOhm300 kHz600 uF-200 °C1372 °CTrue-RMSContinuity TestMETRAHITCAT III 600 V ...2x AA120 h400 g---------------10 A---------
1 +312.55
Gossen Metrawatt 3-6/7 Digits6000600 V600 V10 A40 MOhm1 kHz---True-RMSContinuity Test ...METRAHITCAT III 600 V2x AA750 h350 g-------------------------
1 +3’650.06
Gossen Metrawatt -------------CAT III 600 V ...-------Installation Tester------LCDUSB-IP40-50 kOhm500 MOhm1 kOhm±5 %Loop Impotence ...----
1 +6’943.23
Gossen Metrawatt -------------CAT II 250 V-------Appliance Tester1 mOhm ... 27 Ohm10 kOhm300 MOhmLeakage Current: 0.1 ... 20 mA264 VDE/FR Type F/E (CEE 7/7) PlugTouchscreenUSB100 ... 240 VACIP40----------
1 +3’676.02
Gossen Metrawatt -------------CAT II 250 V-------Appliance Tester1 mOhm ... 27 Ohm10 kOhm300 MOhmLeakage Current: 0.1 ... 20 mA264 VDE/FR Type F/E (CEE 7/7) PlugLCD-TFTUSB100 ... 240 VACIP40----------
1 +3’828.51
Gossen Metrawatt -------------CAT II 250 V-------Appliance Tester1 mOhm ... 27 Ohm10 kOhm300 MOhmLeakage Current: 0.1 ... 20 mA264 VDE/FR Type F/E (CEE 7/7) PlugTouchscreenUSB100 ... 240 VACIP40----------
1 +1’071.77
Gossen Metrawatt -------------CAT II 1 kV-------Insulation Tester------Analogue--IP52-0 MOhm400 MOhm-±25 %Impedance ...5.55 kV12 mA--
1 +5’402.09
Gossen Metrawatt -------------CAT III 600 V ...-------Installation Tester------LCDUSB-IP40-50 kOhm500 MOhm1 kOhm±5 %Loop Impotence ...----
1 +3’974.51
Gossen Metrawatt -------------CAT III 600 V ...-------Installation Tester------LCDUSB-IP40-50 kOhm500 MOhm1 kOhm±5 %Loop Impotence ...----
1 +3’758.21
Gossen Metrawatt -------------CAT III 600 V ...-------Installation Tester------LCDUSB-IP40-50 kOhm500 MOhm1 kOhm±5 %Loop Impotence ...----
1 +4’450.37
Gossen Metrawatt -------------CAT III 600 V ...-------Installation Tester------LCDUSB-IP40-50 kOhm500 MOhm1 kOhm±5 %Loop Impotence ...----
1 +3’860.96
Gossen Metrawatt -------------CAT III 600 V ...-------Installation Tester------LCDUSB-IP40-50 kOhm500 MOhm1 kOhm±5 %Loop Impotence ...----
1 +3’368.87
Gossen Metrawatt -------------CAT III 600 V ...-------Installation Tester------LCDUSB-IP40-50 kOhm500 MOhm1 kOhm±5 %Loop Impotence ...----
1 +3’212.06
Gossen Metrawatt -------------CAT III 600 V ...-------Installation Tester------LCDUSB-IP40-50 kOhm500 MOhm1 kOhm±5 %Loop Impotence ...----
1 +2’779.46
Gossen Metrawatt -------------CAT III 600 V ...-------Installation Tester------LCDUSB-IP40-50 kOhm500 MOhm1 kOhm±5 %Loop Impotence ...----
1 +3’368.87
Gossen Metrawatt -------------CAT III 600 V ...-------Installation Tester------LCDUSB-IP40-50 kOhm500 MOhm1 kOhm±5 %Loop Impotence ...----
1 +3’736.58
Gossen Metrawatt -------------CAT III 600 V ...-------Electrical Safety Tester--------Battery---------Current ...3.7 kV