Dear customer, due to technical issues, our phone systems currently have limited availability. We would ask you to purchase through the webshop, or send us your orders by email to
Dear customer, due to technical issues, our phone systems currently have limited availability. We would ask you to purchase through the webshop, or send us your orders by email to
Business
Private
CHFExc. Vat

FLIR

Flir logo

FLIR: The World's Sixth Sense

We're building more than innovative technologies; we're striving to create a more sustainable, more efficient, and safer future by enhancing human perception through best-in-class intelligent thermal imaging & sensing solutions.

Shop range

Detect safety hazards and costly failures before they happen

Quickly monitor and troubleshoot mechanical equipment and electrical connections with accuracy and efficiency. Scan pumps, process valves, storage tanks, and motors, to ensure your equipment is immaculate, well-functioning, and profitable.

Ensure proper installation of electrical wiring and equipment to prevent injury, costly power outages, and irreversible damage.

Brand-related articles

Thermal Imaging 101 with FLIR ONE Pro

Whether you need to inspect electrical panels, find the source of HVAC failures, or discover hidden water damage, FLIR ONE Pro cameras offer the measurement tools and outstanding thermal resolution you need to help you finish the job fast. Enhanced resolution through VividIRᵀᴹ improves thermal sensitivity and image quality, while FLIR MSX® technology adds finer details and perspective to images. Plus, with the FLIR OneFitᵀᴹ connector, you can attach the device to your smartphone.

FLIR Cx-Series Compact Thermal Cameras

With a FLIR Cx-Series camera in your pocket, you’ll be ready anytime to find hot fuses, air leaks, plumbing issues, and more. Both C5 and C3-X camera models are packed with professional features that make it easier to inspect and find hidden problems, document issues, and share results with customers.

FLIR MSX® Image Enhancement Explained

FLIR's unique MSX adds key details from the onboard visible light camera to the entire infrared image in real time. The result: an all-in-one, undiluted thermal picture with visible light features that lets you instantly recognize where the problematic heat pattern is. MSX is real time so you can see its results immediately in the camera's LCD.

Spotlights

Hide content
Sort by
Best match
Offer
1 +12’414.37
FLIR 2 kHz130 kHz300 mm200 m75°USB ...128 GB SD Card ...5 "1280 x 720Si23.45 Ah1.2 kg-10 °C50 °C182 mm288 mm159 mm-----------------------------------------------
Offer
1 +219.74
FLIR -----Bluetooth-----------0 %100 %Backlit LCDExternal Temperature Probe1x 9 V40 hIP40----------------------------------------
Offer
1 +1’612.33
3 +1’595.36
FLIR ----45 x 34°Micro USB ...Internal Memory ...3 "320 x 240----------LCD---IP54-20 °C550 °C240 x 180Focus-Free500 mm60 mK2 %9 Hz1-------------------------------
1 +317.09
FLIR ----54 x 42°Bluetooth ...-----------------IP54-20 °C120 °C80 x 60Fixed300 mm70 mK5 %8.7 Hz--------------------------------
1 +2’968.34
FLIR ----33 x 33°--3.5 "640 x 480----------LCD ...-----20 °C550 °C320 x 240Fixed360 mm50 mK2 %9 Hz--------------------------------
1 +529.19
FLIR ----54 x 42°Bluetooth ...-----------------IP54-20 °C400 °C160 x 120Fixed300 mm70 mK5 %8.7 Hz--------------------------------
1 +550.40
FLIR ----53.6°Bluetooth ...Internal Memory3.5 "640 x 480----------Touchscreen---IP54-20 °C300 °C128 x 96Focus-Free100 mm70 mK3 %8.7 Hz--------------------------------
1 +783.71
FLIR ----54 x 42°Wi-Fi ...Internal Memory3.5 "-----------Touchscreen---IP54-20 °C400 °C160 x 120Focus-Free100 mm70 mK3 %8.7 Hz--------------------------------
1 +168.62
FLIR -------------------Backlit LCD-2x AA-----------100 A60 MOhmCapacitance ...15.5 mm---------------------------
1 +953.39
FLIR -----------569 g---------Rechargeable10 h--40 °C400 °C--------60 MOhm--60001 kV1 kV10 A10 A100 kHz10000 uFContinuity TestCAT III 1 kV ...------------------
1 +412.53
FLIR -----------601 g---------6x AAA100 h--200 °C1200 °C--------20 GOhm--400001 kV1 kV10 A10 A100 kHz40000 uFContinuity Test ...CAT III 1 kV ...True-RMS-----------------
1 +14’845.94
FLIR ----24°USB 2.0 ...SD Card4 "640 x 480----------LCD ...---IP54-20 °C1500 °C640 x 480Automatic ...150 mm30 mK2 %30 Hz--------------------------------
1 +9’331.34
FLIR 2 kHz65 kHz300 mm130 m62 x 49°USB ...32 GB Internal Memory ...5 "800 x 480Si1243.35 Ah1 kg-10 °C50 °C170 mm315 mm160 mm------------------------------124-15 dB---------------
1 +13’891.49
FLIR ----14°USB 2.0 ...SD Card4 "640 x 480----------LCD ...---IP54-20 °C1500 °C640 x 480Automatic ...150 mm30 mK2 %30 Hz--------------------------------
1 +10’126.71
FLIR ----24°USB 2.0 ...SD Card4 "640 x 480----------LCD ...---IP54-20 °C1500 °C464 x 348Automatic ...150 mm30 mK2 %30 Hz--------------------------------
1 +1’589.69
FLIR -----USB-----------7 %100 %QVGAPin MoistureRechargeable16 h-0 °C50 °C----0.6 °C------------------0 %100 %0.1 %1.5 %-----------
1 +1’271.54
FLIR -----USB-----------7 %100 %QVGAPin Moisture---0 °C50 °C----0.6 °C------------------0 %100 %0.1 %------------
1 +582.21
FLIR -----------------------IP67-----------------------------91 mmIRW Series---------
1 +1’271.54
FLIR -----------------------IP67-----------------------------530 mmIRW Series---------
1 +1’080.65
FLIR -----------------------IP65-----------------------------530 mmIRW Series---------
1 +974.60
FLIR -----------------------IP65-----------------------------236 mmIRW Series---------
1 +868.55
FLIR -----------------------IP65-----------------------------236 mmIRW Series---------
1 +635.24
FLIR -----Bluetooth-------------Backlit LCD---IP54-----------AC / DC Voltage: 1 kV ...---------CAT III 1 kV ...---------Insulation Multimeter4 MOhm20 GOhm1 kOhm±3 %1 kV1 mA200 mAInsulation Resistance ...
1 +2’013.89
FLIR ----33 x 25°USB ...Internal Memory3.5 "640 x 480----------LCD---IP54-20 °C550 °C240 x 180Focus-Free360 mm50 mK2 %9 Hz--------------------------------
1 +1’271.54
FLIR ----33 x 25°USB ...Internal Memory3.5 "640 x 480----------LCD---IP54-20 °C400 °C160 x 120Focus-Free360 mm60 mK2 %9 Hz--------------------------------