Arduino
Arduino IoT PRIME Bundle with MKR WIFI 1010
The MKR IoT Prime Bundle with MKR WIFI 1010 walks you through the basics of using the Arduino MKR1010 for IoT applications, in conjunction with the MKR Environmental Shield and MKR Relay carrier and Arduino Cloud.
Shop nowRapid IoT system design with Arduino
Arduino provides an end-to-end approach to IoT that includes hardware, firmware, cloud services and knowledge that enables users to focus on building their application instead of spending time on the ‘how’. During the webinar you will learn how to choose connectivity, how to use and pick your instant IoT sensor hardware, how your data will remain secure as well as a quick software quickstart and third party cloud integration.
IoT PRIME Bundle with MKR WIFI 1010
The MKR IoT Prime Bundle with MKR WIFI 1010 walks you through the basics of using the Arduino MKR1010 for IoT applications, in conjunction with the MKR Environmental Shield and MKR Relay carrier and Arduino Cloud.
Arduino IoT Cloud
The Arduino IoT Cloud is an easy-to-use platform that makes it very simple for anyone to develop and manage their IoT applications, then deploy them to a large number of users. It allows users to create applications that solve real-life problems, and hopefully, improve their lives.
Great availability
We’re dedicated to providing excellent stock levels for all our product ranges.
Our support on hand
Our customer service experts are happy to help with anything you might need.
Spotlights
Featured products
New to us CHF 134.31 (Exc. Vat) | Per piece CHF 134.31 | Arduino | 1x Arduino Nano ESP32 Board ... | 6 V | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
New to us CHF 17.69 (Exc. Vat) | Per piece CHF 17.69 | Arduino | - | 24 V | Arduino | Development Board | 48 MHz | 32 kB | 256 kB | SRAM ... | UART ... | 6 V | 53.34 mm | 68.85 mm | - | - | - | ||
New to us CHF 55.95 (Exc. Vat) | Per piece CHF 55.95 | Arduino | 1x UNO PCB, 1x USB C Serial adapter Board, 13x Resistors, 1x Diode, 1x 16MHz Crystal, 7x LEDs, 1x Push-Button, 1x MOSFET, 2x LDOs, 23x Capacitors, 1x Socket for ATMega 328p, 8x Connectors , 1x ATMega 328p Microcontroller, 1x Audio Synth PCB , 1x Audio amplifier (LM386), 6x Potentiometer 10k Ohm with plastic knobs, 1x Push-Button, 16x Spacers 12mm, 5x Screw nuts, 2x Screws 12mm | 5 V | Arduino Kits | Development Kits | - | - | 32 KB | Flash | I²C ... | 3.3 V | - | - | - | - | - | ||
New to us CHF 78.57 (Exc. Vat) | Per piece CHF 78.57 | Arduino | - | - | Arduino | Communications Module ... | - | - | - | - | Micro USB ... | - | 66 mm | 25 mm | LTE ... | - | - | ||
New to us CHF 92.51 (Exc. Vat) | Per piece CHF 92.51 | Arduino | - | 3.7 V | Arduino | Sensor Module | - | 1 MB | 2 MB | Flash ... | Wi-Fi ... | - | 23 mm | 23 mm | Wi-Fi ... | - | - | ||
New to us CHF 128.00 (Exc. Vat) | Per piece CHF 128.00 | Arduino | Arduino MKR WiFi 1010 Development Board, Plastic Casing, Micro USB Cable, Moisture Sensor, PIR Sensor, OLED Display, 5x Capacitive Touch Buttons, Temperature Sensor, Humidity Sensor, Pressure Sensor, Light Sensor, 2x 24V Relays, SD Card Holder, Colour Sensor, Gesture Sensor, Proximity Sensor, Inertial Measurement Unit, Battery Holder, 5x RGB LEDs | 5 V | Arduino | Development Kits | - | 32 KB | 256 KB | SRAM ... | Wi-Fi ... | 3.7 V | - | - | Wi-Fi ... | - | - | ||
New to us CHF 565.56 (Exc. Vat) | Per piece CHF 565.56 | Arduino | Six Kits Each Containing: Projects Book, Arduino Uno Board, USB cable, Breadboard, 70x Solid Core Jumper Wires, Wooden Base, 9V Battery Snap, 2x Stranded Jumper Wires, 6x Phototransistors, 3x Potentiometers 10kOhms, 10x Pushbuttons, Temperature Sensor [TMP36], Tilt Sensor, Alphanumeric LCD (16x2 Characters), 29x LEDs, Small DC Motor 6/9V, Small Servo Motor, Piezo Capsule, H-Bridge Motor Driver, Optocoupler, 2x Mosfet Transistors, 5x Capacitors 100uF, 5x Diodes, 3x Transparent Gels, Male Pins Strip, 20x Resistors 220 Ohms, 5x Resistors 560 Ohms, 5x Resistors 1 kOhms, 5x Resistors 4.7 kOhms, 20x Resistors 10 kOhms, 5x Resistors 1 MOhms, 5x Resistors 10 MOhms | 20 V | Arduino Kits | Development Kits | - | 2 kB | 32 kB | SRAM ... | - | 6 V | - | - | - | - | - | ||
New to us CHF 13.45 (Exc. Vat) | Per piece CHF 13.45 | Arduino | - | 21 V | Arduino Microcontroller Boards | Arduino Nano | 20 MHz | 6 KB | 48 KB | Flash | GPIO ... | 7 V | - | - | - | - | - | ||
New to us CHF 50.57 (Exc. Vat) | Per piece CHF 50.57 | Arduino | Arduino MKR THERM Shield | 3.3 V | Arduino Shield Modules | Shield | - | - | - | - | SPI | 3.3 V | 61 mm | 25 mm | - | 32 g | - | ||
New to us CHF 94.06 (Exc. Vat) | Per piece CHF 94.06 | Arduino | - | 5 V | Arduino Accessories ... | Arduino Starter Kit | - | 32 KB | 2 KB | SRAM | USB ... | - | 68.6 mm | 53.3 mm | - | - | 12.5 mm | ||
New to us CHF 22.14 (Exc. Vat) | Per piece CHF 22.14 | Arduino | - | 12 V | ATmega | Arduino Nano | 20 MHz | 33 KB | 2 KB | SRAM | PWM ... | 7 V | 45 mm | 18 mm | - | 7 g | - | ||
Offer CHF 86.76 CHF 94.06 (Exc. Vat) Save 8% | Per piece CHF 86.76 CHF 94.06 | Arduino | - | 5 V | Arduino Accessories ... | Arduino Starter Kit | - | 32 KB | 2 KB | SRAM | USB ... | - | 68.6 mm | 53.3 mm | - | - | 12.5 mm | ||
Offer CHF 25.48 CHF 34.91 (Exc. Vat) Save 27% | Per piece CHF 25.48 CHF 34.91 | Arduino | Arduino MKR1000 Wi-Fi Board | 5 V | - | Arduino MKR1000 Wi-Fi | 2.4 GHz | 256 KB | 32 KB | SRAM | I²C ... | - | 61.5 mm | 25 mm | Wi-Fi | 32 g | - | ||
Offer CHF 58.67 CHF 88.10 (Exc. Vat) Save 33% | Per piece CHF 58.67 CHF 88.10 | Arduino | - | 5 V | Arduino | Camera Module | - | - | - | - | Ethernet ... | 3.7 V | 66 mm | 25 mm | LoRa® | 11 g | - | ||
Offer CHF 12.84 CHF 64.20 (Exc. Vat) Save 80% | Per piece CHF 12.84 CHF 64.20 | Arduino | Arduino MKR RGB Shield | 5 V | Arduino Shield Modules | Shield | - | - | - | - | SPI | 3.3 V | 61.5 mm | 27 mm | - | 32 g | - | ||
CHF 54.69 (Exc. Vat) | Per piece CHF 54.69 | Arduino | - | 3.3 V | Arduino | Sensor Module | - | - | 512 kB | Flash | Bluetooth ... | - | 23 mm | 23 mm | Bluetooth | 2 g | - | ||
CHF 264.78 (Exc. Vat) | Per piece CHF 264.78 | Arduino | - | - | Arduino | Gateway | - | - | 128 MB | DDR2 | Ethernet ... | - | 127 mm | 66 mm | - | 300 g | 36 mm | ||
CHF 703.55 (Exc. Vat) | Per piece CHF 703.55 | Arduino | - | - | Arduino | Gateway | - | - | 128 MB | DDR2 | Ethernet ... | - | 240 mm | 80 mm | - | 300 g | 240 mm | ||
CHF 14.07 (Exc. Vat) | Per piece CHF 14.07 | Arduino | - | - | Arduino | Cable | - | - | - | - | - | - | - | - | - | - | - | ||
CHF 144.68 (Exc. Vat) | Per piece CHF 144.68 | Arduino | - | 3.3 V | Arduino | Communications Module | - | - | - | - | USB ... | - | - | - | - | 2.4 g | - | ||
CHF 190.91 (Exc. Vat) | Per piece CHF 190.91 | Arduino | - | - | Arduino | Communications Module | - | - | - | - | USB ... | - | - | - | Bluetooth ... | 2.4 g | - | ||
CHF 158.87 (Exc. Vat) | Per piece CHF 158.87 | Arduino | - | - | Arduino | Communications Module | - | - | - | - | USB ... | - | - | - | - | 2.4 g | - | ||
CHF 37.60 (Exc. Vat) | Per piece CHF 37.60 | Arduino | - | 21 V | Arduino | Development Board | 64 MHz | - | - | - | - | 5 V | 45 mm | 18 mm | Bluetooth | - | - | ||
CHF 36.67 (Exc. Vat) | Per piece CHF 36.67 | Arduino | - | 21 V | Arduino | Development Board | 64 MHz | - | - | - | - | 5 V | 45 mm | 18 mm | Bluetooth | - | - | ||
CHF 186.26 (Exc. Vat) | Per piece CHF 186.26 | Arduino | - | 5 V | Arduino | Development Board | 1.8 GHz | 2 GB | 16 GB | Flash ... | PCIe ... | - | 66 mm | 25 mm | Bluetooth ... | - | - |