1 min order
Manual Cable Tie Tensioning Tool, 13.5mm, Black / RedEVO9 MET/PL RD/BK
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Standard grip span (90 mm) and short grip span (80 mm) available
- Ergonomic, slip-proof handle for a comfortable and secure grip
- Extremely low-maintenance
- Fast and precise application with minimum effort (TLC-technology)
- Convenient and simple tension adjustment
- Integrated 3 position quick adjustment override (EVO9/EVO9SP/EVO9HT)
- Housing made of resilient and lightweight glass fibre-reinforced polyester
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
269238
Additional information
Country of origin United States (US)
Manufacturer HellermannTyton
Gross weight (incl. package) 686 Gram
Dimensions (incl. package) 230 x 180 x 50 MM
Customs number 8203.2000
UNSPSC (v5.03) 39121717
EAN 4031026511306