Male 5 way M12 to Male 5 way M12 Sensor Actuator Cable, 2 m, Straight Conductors, 2m, IP67 / IP68, BlackMC-050500-MM0-CPA02
MC-050500-MM0-CPA02 - Male 5 way M12 to Male 5 way M12 Sensor Actuator Cable, 2 m, Straight Conductors, 2m, IP67 / IP68, Black
305-18-110
MC-050500-MM0-CPA02
Manufacturer:Amphenol Industrial
New to us
Image is for illustrative purposes only. Please refer to product description.
MC-050500-MM0-CPA02 - Male 5 way M12 to Male 5 way M12 Sensor Actuator Cable, 2 m, Straight Conductors, 2m, IP67 / IP68, Black
305-18-110
MC-050500-MM0-CPA02
Manufacturer:Amphenol Industrial
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Cable Length: 2 m Connector Gender A: Male Connector Gender B: Male Connector Type A: Straight Connector Type B: Straight IP Rating: IP67|IP68 Jacket Colour: Black Jacket Material: Polyvinyl Chloride Number of Contacts A: 5 Number of Contacts B: 5 Product Type: Sensor Actuator Cable Series: NMEA 2000 Standards/Approvals: EIA|IEC|MIL|NMEA
Previous Article Number
709054
Additional information
Country of origin China (CN)
Manufacturer Amphenol Industrial
Gross weight (incl. package) 123 Gram
Dimensions (incl. package) 280 x 160 x 20 MM
Customs number 8544.4200
UNSPSC (v5.03) 31163100
